ex VAT

110F Lithium-Ion / Hybrid Capacitors:

94 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Italy. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Eaton / Partner Stock
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3527065

RoHS

Each
1+
€4.030
5+
€3.720
10+
€3.340
20+
€3.180
40+
€3.020
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524136

RoHS

Each
1+
€15.720
3+
€14.090
5+
€12.770
10+
€12.170
20+
€11.570
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+
€6.760
5+
€5.590
10+
€5.330
20+
€5.070
40+
€4.590
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524135

RoHS

Each
1+
€14.450
5+
€11.950
10+
€10.830
20+
€9.810
40+
€8.530
More Pricing...
Min: 1 / Mult: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
€18.520
3+
€16.610
5+
€15.050
10+
€14.340
20+
€13.630
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4739216

RoHS

Each
1+
€6.590
5+
€5.580
10+
€5.340
25+
€5.100
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-
-25°C
70°C
4739214

RoHS

Each
1+
€3.920
5+
€3.620
10+
€3.320
25+
€3.030
50+
€2.900
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
500mA
0.35ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-
-25°C
70°C
4574995

RoHS

Each
1+
€14.880
10+
€10.740
50+
€8.260
100+
€7.890
200+
€7.510
More Pricing...
Min: 1 / Mult: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574999

RoHS

Each
1+
€28.270
10+
€22.620
50+
€17.400
100+
€15.830
200+
€14.390
More Pricing...
Min: 1 / Mult: 1
3.8V
850F
28A
0.035ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
HSHXXXX Series
-25°C
70°C
4305524

RoHS

Each
1+
€4.290
5+
€3.710
10+
€3.130
20+
€2.960
40+
€2.800
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
4574986

RoHS

Each
1+
€3.680
50+
€2.360
100+
€2.090
250+
€1.820
500+
€1.660
More Pricing...
Min: 1 / Mult: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
€37.980
10+
€27.270
50+
€21.270
100+
€19.340
200+
€18.950
More Pricing...
Min: 1 / Mult: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
€16.800
10+
€12.120
50+
€9.330
100+
€8.910
200+
€8.490
More Pricing...
Min: 1 / Mult: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574993

RoHS

Each
1+
€8.370
10+
€6.820
50+
€5.420
200+
€4.650
400+
€4.230
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
4543867

RoHS

Each
1+
€14.870
5+
€13.830
10+
€12.790
20+
€12.460
40+
€12.140
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
5A
0.14ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
€17.990
10+
€12.980
50+
€9.980
100+
€9.120
200+
€8.260
More Pricing...
Min: 1 / Mult: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
€2.800
50+
€1.800
100+
€1.710
250+
€1.610
500+
€1.380
More Pricing...
Min: 1 / Mult: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
4703348

RoHS

Each
1+
€3.520
5+
€3.270
10+
€2.970
20+
€2.740
40+
€2.640
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
LY13R8 Series
-25°C
70°C
4574998

RoHS

Each
1+
€19.790
10+
€14.270
50+
€10.980
100+
€9.990
200+
€9.080
More Pricing...
Min: 1 / Mult: 1
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
4305522

RoHS

Each
1+
€3.700
5+
€3.340
10+
€2.980
20+
€2.840
40+
€2.700
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HS Series
-15°C
70°C
4543842

RoHS

Each
1+
€3.640
5+
€3.140
10+
€2.640
20+
€2.600
40+
€2.370
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
0.5A
1.5ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HS Series
-15°C
70°C
4575001

RoHS

Each
1+
€47.590
10+
€37.830
50+
€29.510
100+
€26.830
200+
€26.290
More Pricing...
Min: 1 / Mult: 1
3.8V
1400F
31A
0.028ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
60mm
HSHXXXX Series
-25°C
70°C
4574988

RoHS

Each
1+
€4.010
50+
€2.580
100+
€2.320
250+
€1.990
500+
€1.820
More Pricing...
Min: 1 / Mult: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4574984

RoHS

Each
1+
€2.890
50+
€1.850
100+
€1.760
250+
€1.660
500+
€1.430
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
4305520

RoHS

Each
1+
€3.840
5+
€3.380
10+
€2.910
20+
€2.730
40+
€2.440
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
-
1.5ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HSL Series
-25°C
60°C
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account