ex VAT

Tantalum Polymer Capacitors:

14 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2725549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.610
10+
€3.130
50+
€2.910
100+
€2.710
500+
€2.340
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
44mm
2.58A
-55°C
125°C
T591 KO-CAP Series
-
2725549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.710
500+
€2.340
1000+
€2.240
Min: 100 / Mult: 1
47µF
± 20%
35V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
44mm
2.58A
-55°C
125°C
T591 KO-CAP Series
-
3972181RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.880
500+
€2.580
1000+
€2.460
Min: 100 / Mult: 1
15µF
± 20%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.950
10+
€3.580
50+
€3.050
100+
€2.880
500+
€2.580
More Pricing...
Min: 1 / Mult: 1
15µF
± 20%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.840
10+
€2.740
50+
€2.300
100+
€2.160
500+
€1.940
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.550
500+
€3.000
1000+
€2.940
Min: 100 / Mult: 1
15µF
± 20%
75V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.160
500+
€1.940
1000+
€1.820
Min: 100 / Mult: 1
47µF
± 20%
35V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.650
10+
€4.160
50+
€3.570
100+
€3.550
500+
€3.000
More Pricing...
Min: 1 / Mult: 1
15µF
± 20%
75V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.690
Min: 500 / Mult: 500
15µF
± 20%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T591 KO-CAP Series
-
3972179

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.370
Min: 500 / Mult: 500
15µF
± 20%
75V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T591 KO-CAP Series
-
4534470

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.210
10+
€10.010
50+
€8.530
250+
€8.020
500+
€7.590
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
O
0.045ohm
2924 [7360 Metric]
7.3mm
6mm
4mm
2.58A
-55°C
105°C
T543 KO-CAP Series
-
4534393

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
€10.860
Min: 250 / Mult: 250
150µF
± 20%
30V
O
0.045ohm
2924 [7360 Metric]
7.3mm
6mm
4mm
2.58A
-55°C
105°C
T543 KO-CAP Series
-
4534470RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€10.010
50+
€8.530
250+
€8.020
500+
€7.590
1000+
€7.200
Min: 10 / Mult: 1
150µF
± 20%
25V
O
0.045ohm
2924 [7360 Metric]
7.3mm
6mm
4mm
2.58A
-55°C
105°C
T543 KO-CAP Series
-
4534393RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€10.860
Min: 250 / Mult: 250
150µF
± 20%
30V
O
0.045ohm
2924 [7360 Metric]
7.3mm
6mm
4mm
2.58A
-55°C
105°C
T543 KO-CAP Series
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account