ex VAT

Tantalum Polymer Capacitors:

13 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4155053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.990
10+
€1.400
50+
€1.230
100+
€1.050
200+
€0.981
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.050
200+
€0.981
500+
€0.911
Min: 100 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4545068

RoHS

Date/Lot Code

Each
1+
€2.290
10+
€1.620
50+
€1.440
100+
€1.240
200+
€1.140
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
105°C
vPolyTan T55 Series
-
2947321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€0.874
25+
€0.854
Min: 1 / Mult: 1
100µF
± 20%
16V
D
-
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
105°C
vPolyTan T55 Series
-
4545078

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.560
50+
€1.390
100+
€1.180
200+
€1.110
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
125°C
vPolyTan T55 Series
-
3415465

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.940
Min: 1000 / Mult: 1000
33µF
± 20%
25V
V
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.12A
-55°C
105°C
T521 KO-CAP Series
-
3415578

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.470
Min: 500 / Mult: 500
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
105°C
T521 KO-CAP Series
-
3414945

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.530
Min: 500 / Mult: 500
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
105°C
T521 KO-CAP Series
-
3931933

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.897
Min: 500 / Mult: 500
100µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
125°C
vPolyTan T50 Series
AEC-Q200
4545070

RoHS

Date/Lot Code

Each
1+
€1.780
10+
€1.230
50+
€1.080
100+
€0.923
200+
€0.853
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
105°C
vPolyTan T55 Series
-
4545129

RoHS

Date/Lot Code

Each
500+
€0.647
Min: 500 / Mult: 500
220µF
± 20%
6.3V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
125°C
vPolyTan T55 Series
-
4645860

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.737
Min: 1000 / Mult: 1000
47µF
± 20%
25V
V
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.12A
-55°C
125°C
T521 KO-CAP Series
-
4562256

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.250
Min: 500 / Mult: 500
47µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
125°C
T521 KO-CAP Series
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account