ex VAT

Tantalum Polymer Capacitors:

12 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4155049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€1.030
50+
€0.902
100+
€0.774
200+
€0.759
Min: 1 / Mult: 1
33µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.774
200+
€0.759
Min: 100 / Mult: 1
33µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
3350626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.520
10+
€0.809
20+
€0.793
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
4155052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.340
50+
€1.130
100+
€0.920
200+
€0.902
Min: 1 / Mult: 1
68µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.920
200+
€0.902
Min: 100 / Mult: 1
68µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.810
200+
€0.749
500+
€0.688
Min: 100 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
3350626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€0.793
Min: 100 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
4155050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.090
50+
€0.950
100+
€0.810
200+
€0.749
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
2947333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.510
10+
€0.808
25+
€0.787
50+
€0.765
Min: 1 / Mult: 1
47µF
± 20%
16V
D
-
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
3415527

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.863
Min: 3000 / Mult: 3000
33µF
± 20%
16V
T
0.05ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.79A
-55°C
105°C
T521 KO-CAP Series
-
3931931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.697
Min: 500 / Mult: 500
33µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T50 Series
AEC-Q200
3931932

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.988
Min: 500 / Mult: 500
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T50 Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account