ex VAT

Tantalum Polymer Capacitors:

203 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3018290

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€29.500
Min: 100 / Mult: 100
100µF
± 10%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
125°C
T556 Series
3018183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€37.240
Min: 100 / Mult: 100
100µF
± 20%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
105°C
T555 Series
3018274

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€28.470
Min: 100 / Mult: 100
100µF
± 20%
40V
B
0.15ohm
SMD
24.5mm
8.5mm
9.1mm
1.35A
-55°C
125°C
T556 Series
3018291

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€28.470
Min: 100 / Mult: 100
100µF
± 20%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
125°C
T556 Series
3018229

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€28.470
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.200
Min: 100 / Mult: 100
120µF
± 10%
15V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
3018302

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€39.470
Min: 100 / Mult: 100
20µF
± 10%
60V
B
0.2ohm
SMD
24.5mm
8.5mm
9.1mm
1.175A
-55°C
125°C
T556 Series
3018228

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€29.500
Min: 100 / Mult: 100
180µF
± 10%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.440
Min: 100 / Mult: 100
120µF
± 20%
40V
B
0.12ohm
SMD
24.5mm
8.5mm
9.1mm
1.51A
-55°C
125°C
T556 Series
3018281

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€29.500
Min: 100 / Mult: 100
25µF
± 10%
50V
B
0.17ohm
SMD
24.5mm
8.5mm
9.1mm
1.275A
-55°C
125°C
T556 Series
3018128

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.200
Min: 100 / Mult: 100
70µF
± 10%
15V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
105°C
T555 Series
3018225

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€28.470
Min: 100 / Mult: 100
100µF
± 20%
10V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
125°C
T556 Series
3018101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.200
Min: 100 / Mult: 100
140µF
± 10%
6V
B
0.12ohm
SMD
24.5mm
8.5mm
9.1mm
1.51A
-55°C
105°C
T555 Series
3018181

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€27.240
Min: 100 / Mult: 100
100µF
± 20%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
105°C
T555 Series
3018113

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€27.240
Min: 100 / Mult: 100
100µF
± 20%
10V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
105°C
T555 Series
3018200

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€55.420
Min: 100 / Mult: 100
100µF
± 20%
60V
B
0.1ohm
SMD
24.5mm
8.5mm
9.1mm
1.66A
-55°C
105°C
T555 Series
3018297

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€39.470
Min: 100 / Mult: 100
120µF
± 10%
50V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018198

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€39.240
Min: 100 / Mult: 100
100µF
± 20%
60V
B
0.1ohm
SMD
24.5mm
8.5mm
9.1mm
1.66A
-55°C
105°C
T555 Series
3018175

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€27.240
Min: 100 / Mult: 100
47µF
± 20%
50V
B
0.15ohm
SMD
24.5mm
8.5mm
9.1mm
1.35A
-55°C
105°C
T555 Series
3018159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€44.390
Min: 100 / Mult: 100
330µF
± 10%
35V
B
0.18ohm
SMD
24.5mm
8.5mm
9.1mm
1.24A
-55°C
105°C
T555 Series
3018108

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€28.220
Min: 100 / Mult: 100
680µF
± 10%
8V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018129

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€37.240
Min: 100 / Mult: 100
70µF
± 20%
15V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
105°C
T555 Series
3018227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.440
Min: 100 / Mult: 100
100µF
± 20%
10V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
125°C
T556 Series
3018158

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€39.550
Min: 100 / Mult: 100
330µF
± 20%
35V
B
0.18ohm
SMD
24.5mm
8.5mm
9.1mm
1.24A
-55°C
105°C
T555 Series
3018237

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€29.500
Min: 100 / Mult: 100
70µF
± 10%
15V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
125°C
T556 Series
1-25 of 203 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account