ex VAT

vPolyTan T59 Series Tantalum Polymer Capacitors:

5,131 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.574
50+
€0.550
100+
€0.526
500+
€0.409
1000+
€0.386
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.050
10+
€4.410
50+
€3.810
100+
€3.250
500+
€2.910
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.170
10+
€2.230
50+
€1.860
100+
€1.590
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2885829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.060
10+
€14.310
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
3782395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.713
250+
€0.655
500+
€0.550
1000+
€0.513
2000+
€0.484
Min: 100 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.060
250+
€0.909
500+
€0.781
1500+
€0.711
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2354892
Each (Supplied on Cut Tape)
Cut Tape
5+
€1.680
50+
€1.210
250+
€0.893
500+
€0.756
1500+
€0.739
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2452865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.665
50+
€0.604
100+
€0.534
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
2845680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.770
10+
€1.190
50+
€0.963
100+
€0.873
200+
€0.872
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.562
50+
€0.539
100+
€0.515
500+
€0.399
1000+
€0.377
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3414907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
500+
€1.190
Min: 100 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3886123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.380
10+
€2.390
50+
€1.990
100+
€1.720
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3782395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.140
50+
€0.713
250+
€0.655
500+
€0.550
1000+
€0.513
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
3886123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
Min: 100 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
2491104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.840
50+
€1.470
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2709207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.388
100+
€0.352
500+
€0.294
1000+
€0.251
2000+
€0.246
Min: 10 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.230
10+
€7.910
50+
€6.550
100+
€6.300
200+
€6.040
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2845680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.873
200+
€0.872
500+
€0.871
Min: 100 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
3365988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.700
10+
€1.310
50+
€1.190
100+
€1.060
500+
€0.948
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.735A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.600
50+
€0.559
100+
€0.518
500+
€0.453
1000+
€0.440
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
2521334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.740
50+
€0.711
100+
€0.682
500+
€0.580
1000+
€0.508
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.2A
-55°C
105°C
T520 KO-CAP Series
-
3782362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.620
50+
€1.370
250+
€1.140
500+
€0.957
1500+
€0.880
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.530
50+
€1.300
250+
€1.080
500+
€0.902
1500+
€0.832
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.180
50+
€0.951
250+
€0.841
500+
€0.684
1000+
€0.600
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
2992470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.910
50+
€6.550
100+
€6.300
200+
€6.040
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
1-25 of 5131 items
of 206 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account