ex VAT

TDC Series Tantalum Polymer Capacitors:

5,130 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.480
10+
€4.780
20+
€4.450
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D3L
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.060
250+
€0.909
500+
€0.781
1500+
€0.711
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2354892
Each (Supplied on Cut Tape)
Cut Tape
5+
€1.680
50+
€1.210
250+
€0.893
500+
€0.756
1500+
€0.739
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2845680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.770
10+
€1.190
50+
€0.963
100+
€0.873
200+
€0.872
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.539
50+
€0.418
250+
€0.335
500+
€0.273
1000+
€0.241
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.624
50+
€0.401
250+
€0.364
500+
€0.303
1000+
€0.302
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
125°C
TCJ Series
-
3874688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.130
200+
€1.000
500+
€0.876
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.418
250+
€0.335
500+
€0.273
1000+
€0.241
2000+
€0.212
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.060
10+
€1.600
50+
€1.280
100+
€1.130
200+
€1.000
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.697
Min: 100 / Mult: 1
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
3874690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.697
Min: 1 / Mult: 1
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
3874701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
10+
€1.350
50+
€1.090
100+
€0.883
200+
€0.865
Min: 1 / Mult: 1
150µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.883
200+
€0.865
Min: 100 / Mult: 1
150µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.401
250+
€0.364
500+
€0.303
1000+
€0.302
2000+
€0.301
Min: 100 / Mult: 5
22µF
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
125°C
TCJ Series
-
2845680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.873
200+
€0.872
500+
€0.871
Min: 100 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2354942RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€4.780
20+
€4.450
Min: 10 / Mult: 5
220µF
± 20%
6.3V
D3L
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
-
3782376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.180
50+
€0.951
250+
€0.841
500+
€0.684
1000+
€0.600
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.940
10+
€2.280
20+
€2.070
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
2491090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€1.130
50+
€0.990
100+
€0.850
Min: 1 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2696684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€15.500
10+
€13.000
20+
€11.850
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
COTS-Plus TCS Series
-
2677059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.030
10+
€2.980
50+
€2.580
100+
€2.440
200+
€2.390
Min: 1 / Mult: 1
47µF
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.878A
-55°C
105°C
vPolyTan T59 Series
-
2354916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.060
50+
€1.130
250+
€0.991
500+
€0.817
1000+
€0.801
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2491090RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.850
Min: 100 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2354893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.060
250+
€0.909
500+
€0.781
1500+
€0.711
3000+
€0.646
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2491042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.673
Min: 100 / Mult: 1
220µF
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 5130 items
of 206 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account