ex VAT

Tantalum Polymer Capacitors:

20 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3350636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.570
Min: 500 / Mult: 500
680µF
± 20%
2.5V
D
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.3A
-55°C
105°C
vPolyTan T55 Series
2390063RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€14.250
25+
€10.060
50+
€9.120
100+
€8.410
500+
€8.240
More Pricing...
Min: 10 / Mult: 1
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.557A
-55°C
105°C
T543 KO-CAP Series
2390063

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.250
25+
€10.060
50+
€9.120
100+
€8.410
500+
€8.240
More Pricing...
Min: 1 / Mult: 1
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.557A
-55°C
105°C
T543 KO-CAP Series
2442688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.260
500+
€2.240
1000+
€2.220
Min: 100 / Mult: 1
470µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
105°C
T528 KO-CAP Series
2406614

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€18.450
25+
€14.120
50+
€13.280
100+
€12.060
500+
€10.950
More Pricing...
Min: 1 / Mult: 1
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.557A
-55°C
105°C
T543 KO-CAP Series
2442688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.140
10+
€2.790
50+
€2.470
100+
€2.260
500+
€2.240
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
105°C
T528 KO-CAP Series
2442686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.180
10+
€2.990
50+
€2.530
100+
€2.380
500+
€2.140
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
105°C
T528 KO-CAP Series
2442686RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.380
500+
€2.140
1000+
€2.050
Min: 100 / Mult: 1
330µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
105°C
T528 KO-CAP Series
2406614RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€18.450
25+
€14.120
50+
€13.280
100+
€12.060
500+
€10.950
More Pricing...
Min: 10 / Mult: 1
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.557A
-55°C
105°C
T543 KO-CAP Series
2938750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.440
Min: 500 / Mult: 500
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
125°C
T530 KO-CAP Series
3350623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.450
Min: 500 / Mult: 500
330µF
± 20%
6.3V
D
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.3A
-55°C
105°C
vPolyTan T55 Series
3350613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.340
Min: 500 / Mult: 500
220µF
± 20%
6.3V
D
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.3A
-55°C
105°C
vPolyTan T55 Series
3350618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.330
Min: 500 / Mult: 500
330µF
± 20%
10V
D
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.3A
-55°C
105°C
vPolyTan T55 Series
3350609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.450
Min: 500 / Mult: 500
220µF
± 20%
10V
D
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.3A
-55°C
105°C
vPolyTan T55 Series
3415668

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.680
Min: 500 / Mult: 500
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
125°C
T530 KO-CAP Series
4534450

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€18.820
Min: 500 / Mult: 500
1500µF
± 10%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.809A
-55°C
125°C
T541 KO-CAP Series
4735752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.470
10+
€5.970
50+
€4.560
100+
€4.330
250+
€4.110
More Pricing...
Min: 1 / Mult: 1
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
125°C
T530 KO-CAP Series
4534450RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€18.820
Min: 500 / Mult: 500
1500µF
± 10%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.809A
-55°C
125°C
T541 KO-CAP Series
2491140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.760
Min: 1000 / Mult: 1000
150µF
± 20%
6.3V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
105°C
T528 KO-CAP Series
2491136

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.140
Min: 1000 / Mult: 1000
220µF
± 20%
4V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
105°C
T528 KO-CAP Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account