ex VAT

0.9mm Tantalum Polymer Capacitors:

5,119 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.522
50+
€0.500
100+
€0.478
500+
€0.372
1000+
€0.351
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.050
10+
€4.410
50+
€3.810
100+
€3.250
500+
€2.910
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2885829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.060
10+
€14.310
Min: 1 / Mult: 1
220µF
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.530
50+
€0.961
250+
€0.892
500+
€0.709
1500+
€0.676
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
9000µohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2452865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.665
50+
€0.604
100+
€0.534
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.502
50+
€0.477
100+
€0.451
500+
€0.364
1000+
€0.343
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3414907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.230
500+
€1.120
Min: 100 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3782363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.190
50+
€1.000
250+
€0.837
500+
€0.698
1000+
€0.684
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3886123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.560
Min: 100 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3886123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.080
10+
€1.810
50+
€1.690
100+
€1.560
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
2491104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.840
50+
€1.470
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.230
10+
€7.910
50+
€6.550
100+
€6.300
200+
€6.040
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
3782369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.760
50+
€1.210
250+
€1.050
500+
€0.903
1000+
€0.863
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2521334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.673
50+
€0.647
100+
€0.620
500+
€0.530
1000+
€0.526
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.2A
-55°C
105°C
T520 KO-CAP Series
-
2455906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.530
50+
€0.260
250+
€0.254
500+
€0.200
1000+
€0.185
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
3782362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.620
50+
€1.370
250+
€1.140
500+
€0.957
1500+
€0.880
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.490
50+
€1.260
250+
€1.050
500+
€0.879
1500+
€0.811
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2992470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.910
50+
€6.550
100+
€6.300
200+
€6.040
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2671886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.110
10+
€1.190
50+
€1.140
100+
€1.090
500+
€0.887
Min: 1 / Mult: 1
47µF
± 20%
20V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.121A
-55°C
125°C
T591 KO-CAP Series
-
3414907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.270
10+
€1.500
50+
€1.310
100+
€1.230
500+
€1.120
Min: 1 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3414912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.680
Min: 100 / Mult: 1
150µF
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
9229647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.250
500+
€2.910
1000+
€2.850
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.479
500+
€0.373
1000+
€0.351
Min: 100 / Mult: 5
220µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.523
50+
€0.501
100+
€0.479
500+
€0.373
1000+
€0.351
Min: 10 / Mult: 10
220µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2696684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€15.500
10+
€13.000
20+
€11.850
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
COTS-Plus TCS Series
-
1-25 of 5119 items
of 205 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account