ex VAT

Aluminium Polymer Capacitors:

14 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9227008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
10+
€1.740
50+
€1.560
100+
€1.530
500+
€1.500
More Pricing...
Min: 1 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
9227008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.530
500+
€1.500
1000+
€1.470
Min: 100 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
9226990

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.480
Min: 500 / Mult: 500
220µF
4V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4163334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.940
Min: 500 / Mult: 500
22µF
35V
2917 [7343-40 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.4A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4163332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.640
10+
€3.240
50+
€2.630
100+
€2.440
500+
€2.100
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4163334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€1.940
Min: 500 / Mult: 500
22µF
35V
2917 [7343-40 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.4A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4163332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.440
500+
€2.100
1000+
€1.950
Min: 100 / Mult: 1
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4735669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.710
10+
€3.970
50+
€2.530
100+
€2.230
250+
€2.120
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
4705903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.000
10+
€2.220
50+
€1.940
100+
€1.820
500+
€1.570
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
0.065ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
1.949A
-
7.3mm
4.3mm
4mm
-55°C
125°C
T598 KO-CAP Series
4735760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.810
10+
€2.630
50+
€2.260
100+
€1.950
250+
€1.720
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP® Series
4735721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.760
10+
€2.610
50+
€2.230
100+
€1.940
250+
€1.710
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-000mm
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP® Series
4531093RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.580
Min: 500 / Mult: 500
270µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4735750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.910
10+
€3.240
50+
€2.770
100+
€2.400
250+
€2.120
More Pricing...
Min: 1 / Mult: 1
330µF
4V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP® Series
4531093

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.580
Min: 500 / Mult: 500
270µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account