0
0 Items€0.00
ex VAT
ex VAT

WCAP-PTHT Series Aluminium Polymer Capacitors:

3,384 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2358262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.310
50+
€0.963
250+
€0.675
500+
€0.560
1500+
€0.511
More Pricing...
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.860
50+
€1.150
100+
€0.904
250+
€0.746
500+
€0.669
More Pricing...
Min: 1 / Mult: 1
100µF
-
16V
-
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.49A
6.3mm
6.6mm
-
6.6mm
-55°C
105°C
180 CPS Series
2917957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.866
50+
€0.701
250+
€0.627
500+
€0.545
1500+
€0.508
More Pricing...
Min: 5 / Mult: 5
10µF
-
35V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CS Series
2520819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.050
50+
€1.260
100+
€0.994
250+
€0.821
500+
€0.736
More Pricing...
Min: 1 / Mult: 1
100µF
-
6.3V
-
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.8A
10mm
5.3mm
-
10.4mm
-55°C
105°C
180 CPS Series
2614105

RoHS

Date/Lot Code

Each
1+
€2.320
10+
€1.550
50+
€1.220
250+
€0.911
500+
€0.863
More Pricing...
Min: 1 / Mult: 1
82µF
-
63V
-
Radial Leaded
0.05ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.5A
10mm
-
-
12mm
-55°C
125°C
A759 Series
2614008

RoHS

Each
10+
€0.253
450+
€0.226
Min: 10 / Mult: 10
820µF
-
6.3V
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
3411854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.635
500+
€0.560
Min: 100 / Mult: 1
330µF
-
2V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
5.5A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
3886103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.930
10+
€1.230
50+
€1.080
100+
€0.903
500+
€0.753
Min: 1 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder Lug
-
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.903
500+
€0.753
Min: 100 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder Lug
-
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.740
10+
€1.120
50+
€0.910
100+
€0.843
500+
€0.744
More Pricing...
Min: 1 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder Lug
-
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.230
10+
€1.090
50+
€0.832
100+
€0.756
500+
€0.638
Min: 1 / Mult: 1
15µF
-
16V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder Lug
-
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.020
10+
€1.150
50+
€1.080
100+
€0.982
500+
€0.832
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder Lug
-
7.75A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.982
500+
€0.832
1000+
€0.765
Min: 100 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder Lug
-
7.75A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886106RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.843
500+
€0.744
1000+
€0.683
Min: 100 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder Lug
-
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.756
500+
€0.638
Min: 100 / Mult: 1
15µF
-
16V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder Lug
-
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
2886959

RoHS

Each
10+
€0.494
50+
€0.445
100+
€0.408
500+
€0.288
1000+
€0.267
More Pricing...
Min: 10 / Mult: 10
220µF
-
16V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.8A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2466573

RoHS

Date/Lot Code

Each
1+
€1.760
50+
€0.968
100+
€0.857
250+
€0.813
500+
€0.769
More Pricing...
Min: 1 / Mult: 1
100µF
-
16V
-
Radial Leaded
0.012ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
4.8A
6.3mm
-
-
11mm
-55°C
125°C
WCAP-PTHT Series
2614093

RoHS

Each
10+
€0.377
50+
€0.358
100+
€0.338
500+
€0.249
1000+
€0.229
More Pricing...
Min: 10 / Mult: 10
33µF
-
35V
-
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
2520819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.994
250+
€0.821
500+
€0.736
1000+
€0.667
Min: 100 / Mult: 1
100µF
-
6.3V
-
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.8A
10mm
5.3mm
-
10.4mm
-55°C
105°C
180 CPS Series
2614002

RoHS

Each
10+
€0.190
100+
€0.169
500+
€0.132
Min: 10 / Mult: 10
270µF
-
6.3V
-
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
3.1A
5mm
-
-
7mm
-55°C
105°C
A750 Series
2520810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.904
250+
€0.746
500+
€0.669
1000+
€0.606
Min: 100 / Mult: 1
100µF
-
16V
-
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.49A
6.3mm
6.6mm
-
6.6mm
-55°C
105°C
180 CPS Series
3345916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.700
10+
€1.810
50+
€1.440
100+
€1.210
500+
€1.030
Min: 1 / Mult: 1
47µF
-
12.5V
-
2917 [7343 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
3783836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.400
10+
€1.250
50+
€1.010
100+
€0.861
200+
€0.808
Min: 1 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
2614131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.451
50+
€0.423
100+
€0.394
500+
€0.328
1000+
€0.288
More Pricing...
Min: 10 / Mult: 10
680µF
-
4V
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
4.52A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2759071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.270
50+
€0.858
100+
€0.778
250+
€0.652
500+
€0.604
More Pricing...
Min: 1 / Mult: 1
56µF
-
25V
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
880mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
1-25 of 3384 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account