ex VAT

OS-CON SVPG Series Aluminium Polymer Capacitors:

3,462 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Height
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614037

RoHS

Each
10+
€0.229
100+
€0.204
500+
€0.160
1000+
€0.139
2000+
€0.120
Min: 10 / Mult: 10
220µF
6.3V
-
Radial Leaded
-
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.950
50+
€0.769
250+
€0.687
500+
€0.550
1500+
€0.479
Min: 5 / Mult: 5
330µF
2V
-
2917 [7343 Metric]
-
0.006ohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614064

RoHS

Date/Lot Code

Each
10+
€0.455
50+
€0.408
100+
€0.360
500+
€0.249
1000+
€0.230
Min: 10 / Mult: 10
1200µF
2.5V
-
Radial Leaded
-
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614042

RoHS

Each
10+
€0.408
50+
€0.387
100+
€0.366
500+
€0.290
1000+
€0.269
More Pricing...
Min: 10 / Mult: 10
560µF
10V
-
Radial Leaded
-
0.015ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
10+
€1.050
50+
€0.897
400+
€0.743
Min: 1 / Mult: 1
150µF
35V
-
Radial Can - SMD
-
0.028ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.450
50+
€1.170
250+
€0.910
500+
€0.780
1500+
€0.730
Min: 5 / Mult: 5
220µF
2.5V
-
2917 [7343 Metric]
-
0.009ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.600
50+
€1.160
250+
€1.000
500+
€0.935
1500+
€0.823
Min: 5 / Mult: 5
390µF
2.5V
-
2917 [7343 Metric]
-
0.009ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
2614010

RoHS

Each
10+
€0.271
100+
€0.251
500+
€0.212
Min: 10 / Mult: 10
1200µF
6.3V
-
Radial Leaded
-
0.014ohm
2000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.897
400+
€0.743
Min: 100 / Mult: 1
150µF
35V
-
Radial Can - SMD
-
0.028ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614066

RoHS

Each
10+
€0.210
100+
€0.186
500+
€0.146
Min: 10 / Mult: 10
270µF
4V
-
Radial Leaded
-
0.02ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614093

RoHS

Each
10+
€0.396
50+
€0.376
100+
€0.355
500+
€0.262
1000+
€0.241
More Pricing...
Min: 10 / Mult: 10
33µF
35V
-
Radial Leaded
-
0.075ohm
2000 hours @ 125°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
3783836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
10+
€1.130
50+
€0.995
100+
€0.846
200+
€0.794
More Pricing...
Min: 1 / Mult: 1
100µF
63V
-
Radial Can - SMD
-
0.036ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
2614063

RoHS

Each
10+
€0.404
100+
€0.297
Min: 10 / Mult: 10
1000µF
2.5V
-
Radial Leaded
-
0.015ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614032

RoHS

Each
10+
€0.469
50+
€0.450
100+
€0.338
Min: 10 / Mult: 10
680µF
2.5V
-
Radial Leaded
-
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2354606

RoHS

Date/Lot Code

Each
1+
€0.635
5+
€0.598
10+
€0.535
25+
€0.500
50+
€0.479
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
-
-
0.01ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.769
250+
€0.687
500+
€0.550
1500+
€0.479
Min: 100 / Mult: 5
330µF
2V
-
2917 [7343 Metric]
-
0.006ohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614067

RoHS

Date/Lot Code

Each
10+
€0.210
100+
€0.186
500+
€0.146
Min: 10 / Mult: 10
330µF
4V
-
Radial Leaded
-
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614057

RoHS

Each
10+
€0.207
100+
€0.184
500+
€0.145
Min: 10 / Mult: 10
330µF
2.5V
-
Radial Leaded
-
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614071

RoHS

Each
10+
€0.203
100+
€0.180
500+
€0.140
Min: 10 / Mult: 10
180µF
6.3V
-
Radial Leaded
-
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614035

RoHS

Each
10+
€0.481
50+
€0.428
100+
€0.374
500+
€0.265
1000+
€0.245
Min: 10 / Mult: 10
560µF
4V
-
Radial Leaded
-
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
3783836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.846
200+
€0.794
500+
€0.747
Min: 100 / Mult: 1
100µF
63V
-
Radial Can - SMD
-
0.036ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
1547028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.650
50+
€1.280
250+
€1.140
500+
€1.090
1000+
€1.040
Min: 5 / Mult: 5
330µF
2V
-
2917 [7343 Metric]
-
0.009ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
3.5A
-
7.3mm
4.3mm
2.9mm
-55°C
105°C
SW Series
2841888

RoHS

Each
5+
€0.455
50+
€0.357
250+
€0.281
500+
€0.273
Min: 5 / Mult: 5
560µF
6.3V
-
Radial Leaded
-
0.008ohm
2000 hours @ 105°C
-
± 20%
-
Through Hole
PC Pin
-
-
-
5A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
3972523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.901
250+
€0.773
500+
€0.738
1500+
€0.706
3500+
€0.692
Min: 100 / Mult: 5
180µF
4V
-
2917 [7343 Metric]
-
0.015ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.140
250+
€1.010
500+
€0.969
1500+
€0.927
Min: 100 / Mult: 5
390µF
2.5V
-
2917 [7343 Metric]
-
0.009ohm
5500 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
1-25 of 3462 items
of 139 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account