ex VAT

A755 Series Aluminium Polymer Capacitors:

3,450 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Lead Spacing
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.950
50+
€0.769
250+
€0.687
500+
€0.550
1500+
€0.479
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
6000µohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2358262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.716
50+
€0.579
250+
€0.448
500+
€0.380
1500+
€0.374
More Pricing...
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
5.1A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2354727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.745
Min: 1 / Mult: 1
82µF
6.3V
-
-
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2614042

RoHS

Each
10+
€0.372
50+
€0.353
100+
€0.333
500+
€0.255
1000+
€0.236
More Pricing...
Min: 10 / Mult: 10
560µF
10V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
3924460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.220
50+
€0.986
250+
€0.768
500+
€0.714
1500+
€0.668
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.200
50+
€0.969
250+
€0.754
500+
€0.702
1500+
€0.651
Min: 5 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.560
50+
€1.120
250+
€0.978
500+
€0.910
1500+
€0.802
Min: 5 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.820
50+
€1.320
250+
€1.120
500+
€0.966
1500+
€0.862
Min: 5 / Mult: 5
470µF
2V
-
-
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
2836998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€3.060
100+
€2.400
500+
€1.930
Min: 10 / Mult: 10
33µF
63V
-
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
3584406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.290
10+
€0.952
50+
€0.884
100+
€0.827
200+
€0.804
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
2836998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.400
500+
€1.930
Min: 100 / Mult: 10
33µF
63V
-
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2837002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€4.440
100+
€3.530
500+
€2.870
Min: 10 / Mult: 10
47µF
80V
-
-
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2614063

RoHS

Each
10+
€0.367
100+
€0.332
Min: 10 / Mult: 10
1000µF
2.5V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2837010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.990
100+
€1.370
500+
€1.100
Min: 10 / Mult: 10
120µF
25V
-
-
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
-
± 20%
-
Surface Mount
Solder
-
-
-
3.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
2759071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
50+
€0.665
100+
€0.557
250+
€0.540
500+
€0.502
More Pricing...
Min: 1 / Mult: 1
56µF
25V
-
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
-
± 20%
-
Surface Mount
Solder
-
-
-
880mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
2837002RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.530
500+
€2.870
Min: 100 / Mult: 10
47µF
80V
-
-
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2985594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.270
Min: 5 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
8.5A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2358262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.579
250+
€0.448
500+
€0.380
1500+
€0.374
3500+
€0.362
Min: 100 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
5.1A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.769
250+
€0.687
500+
€0.550
1500+
€0.479
Min: 100 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
6000µohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614067

RoHS

Date/Lot Code

Each
10+
€0.190
100+
€0.169
500+
€0.133
Min: 10 / Mult: 10
330µF
4V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614036

RoHS

Each
10+
€0.347
50+
€0.318
100+
€0.295
500+
€0.268
1000+
€0.244
More Pricing...
Min: 10 / Mult: 10
1200µF
4V
-
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.9A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2354727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.745
Min: 100 / Mult: 1
82µF
6.3V
-
-
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2614170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.431
50+
€0.420
100+
€0.409
500+
€0.397
Min: 10 / Mult: 10
56µF
25V
-
-
Radial Can - SMD
0.075ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614058

RoHS

Each
10+
€0.306
100+
€0.233
500+
€0.190
Min: 10 / Mult: 10
390µF
2.5V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614057

RoHS

Each
10+
€0.189
100+
€0.167
500+
€0.132
Min: 10 / Mult: 10
330µF
2.5V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
1-25 of 3450 items
of 138 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account