ex VAT

CD30 Series Mica Capacitors:

106 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1264890

RoHS

Each
1+
€6.110
3+
€5.610
5+
€4.990
10+
€4.370
20+
€4.290
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264868

RoHS

Each
1+
€2.260
5+
€1.910
10+
€1.550
20+
€1.500
40+
€1.450
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264902

RoHS

Each
1+
€23.700
3+
€19.850
5+
€18.870
10+
€17.890
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
1264885

RoHS

Each
1+
€5.980
5+
€5.840
10+
€3.810
20+
€3.700
40+
€3.600
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2841770

RoHS

Each
1+
€4.480
10+
€2.760
20+
€2.700
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
1264896

RoHS

Each
1+
€7.850
3+
€7.210
5+
€6.350
10+
€5.970
20+
€5.510
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1264900

RoHS

Date/Lot Code

Each
1+
€15.910
3+
€14.020
5+
€12.530
10+
€10.680
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
1264865

RoHS

Date/Lot Code

Each
1+
€1.720
5+
€1.550
10+
€1.440
20+
€1.260
40+
€1.210
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
2333474

RoHS

Each
1+
€2.150
5+
€1.790
10+
€1.420
20+
€1.350
40+
€1.300
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264878

RoHS

Each
1+
€4.240
5+
€3.890
10+
€3.410
20+
€3.240
40+
€3.060
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264876

RoHS

Each
1+
€2.350
5+
€2.110
10+
€1.960
20+
€1.780
40+
€1.640
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264871

RoHS

Each
1+
€3.100
5+
€2.450
10+
€1.800
20+
€1.760
40+
€1.720
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2841777

RoHS

Each
1+
€2.210
3+
€1.620
5+
€1.440
10+
€1.260
20+
€1.250
More Pricing...
Min: 1 / Mult: 1
150pF
1kV
± 5%
PC Pin
5.943mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
125°C
CDV16 Series
1264873

RoHS

Each
1+
€3.830
5+
€3.270
10+
€2.310
20+
€2.240
40+
€2.120
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264880

RoHS

Each
1+
€3.530
5+
€2.840
10+
€2.140
20+
€2.100
40+
€2.070
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264883

RoHS

Each
1+
€5.410
5+
€4.970
10+
€3.560
20+
€3.430
40+
€3.300
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264877

RoHS

Each
1+
€2.950
5+
€2.510
10+
€2.060
20+
€2.000
40+
€1.880
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264881

RoHS

Each
1+
€4.280
5+
€4.200
10+
€2.590
20+
€2.530
40+
€2.480
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
1264875

RoHS

Each
1+
€1.600
5+
€1.440
10+
€1.340
20+
€1.170
40+
€1.130
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264879

RoHS

Each
1+
€4.120
5+
€3.790
10+
€3.040
20+
€3.010
40+
€2.980
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264894

RoHS

Each
1+
€4.710
3+
€4.330
5+
€3.950
10+
€3.570
20+
€3.360
Min: 1 / Mult: 1
820pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
2333471

RoHS

Each
1+
€2.820
5+
€2.600
10+
€1.770
20+
€1.720
40+
€1.690
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264895

RoHS

Each
1+
€8.940
3+
€8.730
5+
€7.690
10+
€6.210
20+
€6.100
More Pricing...
Min: 1 / Mult: 1
1500pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
2333473

RoHS

Each
1+
€2.370
5+
€1.880
10+
€1.380
20+
€1.330
Min: 1 / Mult: 1
47pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264887

RoHS

Each
1+
€6.030
5+
€5.730
10+
€3.800
20+
€3.720
Min: 1 / Mult: 1
330pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account