ex VAT

Power Film Capacitors:

5 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3760657

RoHS

Date/Lot Code

Each
1+
€26.160
5+
€24.710
10+
€23.260
25+
€22.090
50+
€20.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597458

RoHS

Date/Lot Code

Each
1+
€20.820
23+
€15.680
69+
€14.710
115+
€14.360
253+
€13.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846474

RoHS

Date/Lot Code

Each
1+
€18.920
23+
€14.150
69+
€13.240
115+
€12.910
253+
€12.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
581A
33.3A
0.0023ohm
57.5mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
3528770

RoHS

Date/Lot Code

Each
1+
€19.310
18+
€14.020
54+
€12.690
108+
€11.990
252+
€11.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4728398

RoHS

Each
70+
€13.900
Min: 70 / Mult: 70
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
33.3A
0.0035ohm
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account