ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372952

RoHS

Date/Lot Code

Each
1+
€8.860
5+
€7.170
10+
€6.410
25+
€5.900
50+
€5.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
4177950

RoHS

Date/Lot Code

Each
1+
€8.120
5+
€6.570
10+
€5.870
20+
€5.490
40+
€5.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177949

RoHS

Date/Lot Code

Each
1+
€9.550
5+
€7.730
10+
€6.910
20+
€6.360
40+
€5.530
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373003

RoHS

Date/Lot Code

Each
1+
€10.050
5+
€8.140
10+
€7.270
20+
€6.800
40+
€6.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3373086

RoHS

Date/Lot Code

Each
1+
€10.050
5+
€8.140
10+
€7.270
20+
€6.800
40+
€6.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373035

RoHS

Date/Lot Code

Each
1+
€7.990
5+
€6.730
10+
€6.210
25+
€5.770
50+
€5.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
4728187

RoHS

Each
150+
€6.740
Min: 150 / Mult: 150
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
400A
16.9A
0.0088ohm
57.5mm
30mm
45mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account