ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649216

RoHS

Each
1+
€4.410
10+
€3.110
50+
€3.020
Min: 1 / Mult: 1
Metallized PP
Can
9.5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
-
380A
16.4A
0.0052ohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
3649221

RoHS

Each
1+
€5.620
10+
€4.160
50+
€3.310
100+
€3.100
200+
€3.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6.5µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
390A
16.4A
0.0049ohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
4075287

RoHS

Date/Lot Code

Each
77+
€9.180
Min: 77 / Mult: 77
Metallized PP
Radial Box - 4 Pin
0.47µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
37.5mm
600V/µs
282A
16.4A
0.006ohm
-
42mm
24mm
44mm
MKP385e Series
-40°C
105°C
AEC-Q200
4305232

RoHS

Date/Lot Code

Each
256+
€79.100
Min: 256 / Mult: 256
Metallized PP
Can
68.5µF
± 10%
AC Filter
Stud Mount - M12
440V
-
-
Terminal Block
16mm
72V/µs
4.92kA
16.4A
-
85mm
-
-
200mm
FLB Series
-40°C
85°C
-
4728366

RoHS

Each
273+
€4.140
Min: 273 / Mult: 273
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
16.4A
0.0061ohm
-
42mm
24mm
44mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728175

RoHS

Each
231+
€4.850
Min: 231 / Mult: 231
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
420A
16.4A
0.0063ohm
-
42mm
28mm
43mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account