ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2664793

RoHS

Each
1+
€119.910
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
-
0.0019ohm
85mm
247mm
60A
247mm
C44P Series
-25°C
70°C
4542787

RoHS

Date/Lot Code

Each
1+
€113.620
5+
€105.990
10+
€103.870
Min: 1 / Mult: 1
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5V/µs
7.4kA
-
0.00095ohm
136mm
131mm
60A
-
C44U-M Series
-40°C
85°C
4706588

RoHS

Date/Lot Code

Each
1+
€174.020
5+
€170.540
10+
€167.060
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
247mm
60A
-
C44P-T Series
-30°C
70°C
4374715

RoHS

Date/Lot Code

Each
1+
€402.120
3+
€382.340
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
-
0.0015ohm
85mm
247mm
60A
-
C20A Series
-25°C
70°C
4377462

RoHS

Date/Lot Code

Each
1+
€130.170
3+
€123.060
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
0.003ohm
85mm
146mm
60A
-
C44U Series
-
90°C
2709794

RoHS

Date/Lot Code

Each
1+
€135.850
5+
€114.660
10+
€105.030
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
0.003ohm
85mm
146mm
60A
146mm
C44U Series
-
90°C
3287703

RoHS

Date/Lot Code

Each
1+
€86.800
5+
€79.770
10+
€74.170
50+
€74.160
100+
€73.340
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
0.0032ohm
85mm
268.5mm
60A
-
C44U-M Series
-40°C
85°C
2709795

RoHS

Date/Lot Code

Each
50+
€70.680
Min: 50 / Mult: 50
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
21V/µs
2.1kA
-
0.0017ohm
85mm
76mm
60A
76mm
C44U Series
-
90°C
3287704

RoHS

Date/Lot Code

Each
1+
€111.340
8+
€100.430
12+
€89.520
52+
€80.860
100+
€77.710
Min: 1 / Mult: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
0.0022ohm
116mm
133mm
60A
-
C44U-M Series
-40°C
85°C
3678146

RoHS

Date/Lot Code

Each
108+
€65.760
Min: 108 / Mult: 108
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
22.3mm
350V/µs
3.5kA
-
0.002ohm
65mm
158mm
60A
-
C44A Series
-40°C
85°C
4706580

RoHS

Date/Lot Code

Each
1+
€172.510
5+
€169.060
10+
€165.610
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
247mm
60A
-
C44P-T Series
-30°C
70°C
2664768

RoHS

Each
1+
€128.360
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
60A
247mm
C20A Series
-25°C
70°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account