FLA Series Power Film Capacitors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 252+ €42.470 | Min: 252 / Mult: 252 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | Quick Connect | - | 25V/µs | 750A | 16A | 0.007ohm | 63.5mm | 125mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ €28.890 | Min: 270 / Mult: 270 | Metallized PP | Can | 50µF | ± 10% | AC Filter | Stud Mount - M10 | 330V | Quick Connect | - | 16.7V/µs | 832.5A | 16A | 0.0087ohm | 50mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ €28.890 | Min: 270 / Mult: 270 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M10 | 450V | Quick Connect | - | 35V/µs | 700A | 12A | 0.0095ohm | 50mm | 75mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €72.720 | Min: 256 / Mult: 256 | Metallized PP | Can | 350µF | ± 10% | AC Filter | Stud Mount - M12 | 250V | Screw | 30mm | 10.4V/µs | 3.622kA | 44A | 0.0019ohm | 85mm | 180mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €69.730 | Min: 256 / Mult: 256 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | Screw | 30mm | 17.1V/µs | 2.565kA | 45A | 0.0023ohm | 85mm | 197mm | FLA Series | -40°C | 85°C | |||||
Each | 260+ €31.880 | Min: 260 / Mult: 260 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | Quick Connect | - | 28V/µs | 420A | 6.5A | 0.0095ohm | 45mm | 125mm | FLA Series | -40°C | 85°C | |||||
Each | 264+ €28.890 | Min: 264 / Mult: 264 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M10 | 480V | Quick Connect | - | 37.5V/µs | 750A | 16A | 0.0052ohm | 63.5mm | 70mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ €25.770 | Min: 270 / Mult: 270 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 600V | Quick Connect | - | 35V/µs | 350A | 6.5A | 0.0095ohm | 50mm | 75mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €91.040 | Min: 256 / Mult: 256 | Metallized PP | Can | 250µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | Screw | 30mm | 11.7V/µs | 2.925kA | 45A | 0.0028ohm | 85mm | 247mm | FLA Series | -40°C | 85°C | |||||
Each | 280+ €28.890 | Min: 280 / Mult: 280 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | Quick Connect | - | 40V/µs | 400A | 6.5A | 0.0095ohm | 45mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ €29.000 | Min: 270 / Mult: 270 | Metallized PP | Can | 60µF | ± 10% | AC Filter | Stud Mount - M10 | 250V | Quick Connect | - | 16.7V/µs | 999A | 16A | 0.0062ohm | 50mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 264+ €35.010 | Min: 264 / Mult: 264 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M10 | 600V | Quick Connect | - | 20V/µs | 600A | 18A | 0.0076ohm | 63.5mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €87.920 | Min: 256 / Mult: 256 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 450V | Screw | 30mm | 8V/µs | 2.403kA | 50A | 0.0024ohm | 85mm | 247mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €91.040 | Min: 256 / Mult: 256 | Metallized PP | Can | 200µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | Screw | 30mm | 16.1V/µs | 3.217kA | 45A | 0.0024ohm | 85mm | 247mm | FLA Series | -40°C | 85°C | |||||
Each | 250+ €139.480 | Min: 250 / Mult: 250 | Metallized PP | Can | 170µF | ± 10% | AC Filter | Stud Mount - M12 | 690V | Screw | 30mm | 12.5V/µs | 2.125A | 50A | 0.0022ohm | 106mm | 247mm | FLA Series | -40°C | 85°C | |||||
Each | 252+ €39.350 | Min: 252 / Mult: 252 | Metallized PP | Can | 50µF | ± 10% | AC Filter | Stud Mount - M10 | 600V | Quick Connect | - | 17V/µs | 850A | 20A | 0.0054ohm | 63.5mm | 150mm | FLA Series | -40°C | 85°C | |||||
Each | 252+ €48.570 | Min: 252 / Mult: 252 | Metallized PP | Can | 50µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | Quick Connect | - | 20V/µs | 1kA | 18A | 0.006ohm | 63.5mm | 197mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ €28.890 | Min: 270 / Mult: 270 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | Quick Connect | - | 55V/µs | 550A | 8A | 0.0085ohm | 50mm | 75mm | FLA Series | -40°C | 85°C | |||||
Each | 250+ €109.220 | Min: 250 / Mult: 250 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 690V | Screw | 30mm | 18V/µs | 1.8kA | 50A | 0.0027ohm | 106mm | 210mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ €33.520 | Min: 270 / Mult: 270 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M10 | 550V | Quick Connect | - | 30V/µs | 600A | 12A | 0.008ohm | 50mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 252+ €54.550 | Min: 252 / Mult: 252 | Metallized PP | Can | 250µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | Screw | 30mm | 8.6V/µs | 2.137kA | 40A | 0.0021ohm | 75mm | 180mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €66.890 | Min: 256 / Mult: 256 | Metallized PP | Can | 200µF | ± 10% | AC Filter | Stud Mount - M12 | 450V | Screw | 30mm | 13.5V/µs | 2.7kA | 50A | 0.002ohm | 85mm | 210mm | FLA Series | -40°C | 85°C | |||||
Each | 255+ €31.880 | Min: 255 / Mult: 255 | Metallized PP | Can | 60µF | ± 10% | AC Filter | Stud Mount - M10 | 330V | Quick Connect | - | 12.6V/µs | 756A | 16A | 0.0082ohm | 50mm | 125mm | FLA Series | -40°C | 85°C | |||||
Each | 256+ €87.920 | Min: 256 / Mult: 256 | Metallized PP | Can | 600µF | ± 10% | AC Filter | Stud Mount - M12 | 250V | Screw | 30mm | 8V/µs | 4.806kA | 45A | 0.0022ohm | 85mm | 247mm | FLA Series | -40°C | 85°C | |||||
Each | 250+ €139.480 | Min: 250 / Mult: 250 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | Screw | 30mm | 11.7V/µs | 3.5kA | 50A | 0.0027ohm | 106mm | 247mm | FLA Series | -40°C | 85°C |