B32641H Series Power Film Capacitors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.861 10+ €0.576 50+ €0.496 100+ €0.451 200+ €0.416 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 8mm | 17.5mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.292 50+ €0.242 100+ €0.203 250+ €0.177 500+ €0.157 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | 13mm | 4mm | 9mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.566 50+ €0.378 100+ €0.326 250+ €0.296 500+ €0.273 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 6mm | 14mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.412 50+ €0.341 100+ €0.286 250+ €0.249 500+ €0.221 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 5mm | 11mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.328 50+ €0.272 100+ €0.228 250+ €0.198 500+ €0.176 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 4mm | 9mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.461 50+ €0.308 100+ €0.266 250+ €0.242 500+ €0.223 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | 13mm | 6mm | 12mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.656 50+ €0.438 100+ €0.378 250+ €0.344 500+ €0.316 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | 13mm | 7mm | 16mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.652 50+ €0.436 100+ €0.376 250+ €0.342 500+ €0.315 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 7mm | 16mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.440 50+ €0.294 100+ €0.253 250+ €0.230 500+ €0.212 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 6mm | 12mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.858 10+ €0.573 50+ €0.494 100+ €0.449 200+ €0.414 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | 13mm | 8mm | 17.5mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.416 50+ €0.345 100+ €0.289 250+ €0.252 500+ €0.223 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 5mm | 11mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.472 50+ €0.316 100+ €0.272 250+ €0.247 500+ €0.228 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 6mm | 12mm | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.392 50+ €0.325 100+ €0.272 250+ €0.237 500+ €0.210 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | 13mm | 5mm | 11mm | B32641H Series | -55°C | 125°C | AEC-Q200 |