ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287705

RoHS

Each
1+
€132.360
5+
€111.720
10+
€102.330
Min: 1 / Mult: 1
Metallized PP
Can
275µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
12V/µs
3.21kA
-
0.0025ohm
116mm
153mm
61A
C44U-M Series
-40°C
85°C
4367189

RoHS

Date/Lot Code

Each
1+
€221.550
3+
€209.470
Min: 1 / Mult: 1
Metallized PP
Can
275µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
50mm
12V/µs
3.21kA
61A
0.0025ohm
116mm
153mm
-
C44U-M Series
-40°C
85°C
3287680

RoHS

Date/Lot Code

Each
1+
€126.590
8+
€106.840
12+
€97.860
52+
€91.640
100+
€89.810
Min: 1 / Mult: 1
Metallized PP
Can
470µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
9V/µs
4.12kA
-
0.002ohm
116mm
153mm
68A
C44U-M Series
-40°C
85°C
3287668

RoHS

Date/Lot Code

Each
1+
€137.600
5+
€116.140
10+
€106.380
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
7V/µs
5.11kA
-
0.0017ohm
116mm
153mm
74A
C44U-M Series
-40°C
85°C
3287655

RoHS

Date/Lot Code

Each
1+
€149.050
5+
€146.070
10+
€143.090
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
-
0.0014ohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
3287692

RoHS

Date/Lot Code

Each
1+
€111.360
5+
€96.440
10+
€81.510
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
10V/µs
3.575kA
-
0.0023ohm
116mm
153mm
63A
C44U-M Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account