ex VAT

Power Film Capacitors:

28 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2664793

RoHS

Each
1+
€119.910
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
0.0019ohm
85mm
247mm
60A
247mm
C44P Series
-25°C
70°C
2985110

RoHS

Each
1+
€120.250
5+
€101.490
10+
€92.960
50+
€91.100
100+
€89.240
Min: 1 / Mult: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
60A
0.0017ohm
85mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985133

RoHS

Each
1+
€133.900
5+
€132.550
10+
€131.190
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985101

RoHS

Date/Lot Code

Each
1+
€87.100
5+
€77.130
10+
€67.150
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
65A
0.0015ohm
85mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985099

RoHS

Date/Lot Code

Each
1+
€90.130
9+
€77.730
18+
€75.690
54+
€73.650
108+
€72.150
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
58A
0.0017ohm
75mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985097

RoHS

Date/Lot Code

Each
1+
€83.840
9+
€70.770
18+
€64.820
54+
€60.740
108+
€59.530
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
55A
0.002ohm
65mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985135

RoHS

Date/Lot Code

Each
1+
€136.800
5+
€134.060
10+
€131.330
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
60A
0.0012ohm
116mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985148

RoHS

Date/Lot Code

Each
1+
€137.540
8+
€124.470
12+
€111.390
52+
€100.970
100+
€98.950
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
55A
0.0012ohm
95mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985126

RoHS

Date/Lot Code

Each
1+
€108.620
5+
€98.540
10+
€88.460
50+
€86.150
100+
€84.430
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
60A
0.0013ohm
85mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985127

RoHS

Date/Lot Code

Each
1+
€136.380
5+
€115.110
10+
€105.430
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
60A
0.0012ohm
95mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985142

RoHS

Date/Lot Code

Each
1+
€140.810
5+
€137.990
10+
€135.180
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
Screw
35mm
70V/µs
60A
0.0013ohm
95mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985106

RoHS

Date/Lot Code

Each
1+
€78.250
9+
€68.010
18+
€67.240
54+
€66.460
108+
€65.130
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
40A
0.0025ohm
65mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985124

RoHS

Date/Lot Code

Each
1+
€89.960
9+
€71.650
18+
€70.480
54+
€69.310
108+
€67.130
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
28mm
30V/µs
50A
0.0017ohm
65mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985125

RoHS

Date/Lot Code

Each
1+
€89.320
9+
€75.060
18+
€73.550
54+
€72.030
108+
€70.550
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985108

RoHS

Date/Lot Code

Each
1+
€96.120
9+
€81.130
18+
€77.230
54+
€74.880
108+
€73.380
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
45A
0.0023ohm
65mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985141

RoHS

Date/Lot Code

Each
1+
€99.090
5+
€89.820
10+
€80.550
50+
€71.760
100+
€68.740
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985134

RoHS

Date/Lot Code

Each
1+
€112.460
8+
€102.040
12+
€91.610
52+
€89.210
100+
€87.430
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985096

RoHS

Date/Lot Code

Each
1+
€91.440
9+
€77.820
18+
€76.150
54+
€74.470
108+
€72.980
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
45A
0.002ohm
65mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985119

RoHS

Date/Lot Code

Each
1+
€44.950
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
50A
0.0018ohm
75mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985147

RoHS

Date/Lot Code

Each
1+
€103.850
5+
€90.870
10+
€75.290
50+
€73.780
100+
€72.280
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
45A
0.0014ohm
85mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2664877

RoHS

Date/Lot Code

Each
1+
€40.080
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
Screw
35mm
70V/µs
-
0.0018ohm
75mm
247mm
55A
247mm
C20A Series
-25°C
70°C
2985111

RoHS

Date/Lot Code

Each
1+
€62.890
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
60A
0.0016ohm
85mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985131

RoHS

Each
9+
€64.770
Min: 9 / Mult: 9
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
28mm
30V/µs
49A
0.0019ohm
65mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
2664874

RoHS

Date/Lot Code

Each
1+
€46.690
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
-
0.0028ohm
65mm
247mm
45A
247mm
C44P Series
-25°C
70°C
2985146

RoHS

Date/Lot Code

Each
1+
€78.370
2+
€76.800
3+
€75.240
5+
€73.670
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
40A
0.0017ohm
75mm
247mm
-
247mm
C44P-R Series
-25°C
70°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account