ex VAT

Power Film Capacitors:

5 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166105

RoHS

Date/Lot Code

Each
1+
€3.240
10+
€2.590
50+
€2.360
100+
€2.160
200+
€1.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
1166112

RoHS

Date/Lot Code

Each
1+
€6.060
10+
€4.480
50+
€3.780
100+
€3.570
200+
€3.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
1166102

RoHS

Date/Lot Code

Each
1+
€3.190
10+
€2.150
50+
€1.860
100+
€1.560
200+
€1.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
1166095

RoHS

Date/Lot Code

Each
1+
€8.630
10+
€6.680
50+
€5.310
100+
€4.760
200+
€4.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
2469063

RoHS

Date/Lot Code

Each
1800+
€0.942
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
22.5mm
100V/µs
26.5mm
12mm
22.5mm
22.5mm
B32673Z Series
-55°C
110°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account