ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2677837

RoHS

Date/Lot Code

Each
10+
€0.954
100+
€0.628
500+
€0.548
1000+
€0.502
2000+
€0.461
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
7mm
12.5mm
12.5mm
B32642B Series
-55°C
110°C
AEC-Q200
2469029

RoHS

Date/Lot Code

Each
10+
€0.846
100+
€0.779
500+
€0.656
1000+
€0.614
2000+
€0.558
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
7mm
12.5mm
12.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1890289

RoHS

Each
10+
€0.433
100+
€0.350
500+
€0.313
1000+
€0.272
3000+
€0.254
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
7.5mm
100V/µs
-
-
-
10.3mm
5.7mm
12.5mm
12.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
1890279

RoHS

Each
10+
€0.597
100+
€0.411
500+
€0.334
1000+
€0.330
2000+
€0.288
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
15mm
100V/µs
-
-
-
18mm
6mm
12.5mm
12.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
2935739

RoHS

Date/Lot Code

Each
3000+
€0.443
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935741

RoHS

Date/Lot Code

Each
3000+
€0.498
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
108A
5.5A
0.013ohm
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935780

RoHS

Date/Lot Code

Each
3000+
€0.739
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
204A
5A
0.016ohm
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935774

RoHS

Date/Lot Code

Each
1560+
€0.492
Min: 1560 / Mult: 1560
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.5A
0.014ohm
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account