ex VAT

FE Series Power Film Capacitors:

7,279 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106463

RoHS

Each
1+
€0.370
10+
€0.239
25+
€0.208
50+
€0.170
100+
€0.136
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8mm
14mm
-
-
-
-
-40°C
105°C
-
3106478

RoHS

Each
1+
€0.490
5+
€0.372
10+
€0.317
25+
€0.225
50+
€0.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
-
-
-
-40°C
105°C
-
2749936

RoHS

Each
1+
€6.250
3+
€5.800
5+
€5.260
10+
€4.840
20+
€4.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
-
57.5mm
30mm
45mm
-
45mm
-
EZPQ Series
-40°C
85°C
-
3106511

RoHS

Each
1+
€1.700
5+
€1.120
10+
€0.899
20+
€0.827
40+
€0.733
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-
-40°C
105°C
-
3520023

RoHS

Each
10+
€0.225
100+
€0.200
500+
€0.169
1000+
€0.145
2000+
€0.137
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3373021

RoHS

Each
1+
€7.580
5+
€6.140
10+
€5.480
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2446317

RoHS

Each
10+
€0.341
100+
€0.311
500+
€0.256
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
3106484

RoHS

Each
1+
€0.918
3+
€0.783
5+
€0.682
10+
€0.557
20+
€0.445
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
14.5mm
25mm
-
-
-
-
-40°C
105°C
-
3106502

RoHS

Each
1+
€1.820
3+
€1.350
5+
€1.200
10+
€0.883
20+
€0.789
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
18mm
28mm
-
-
-
-
-40°C
105°C
-
2989745

RoHS

Each
1+
€1.730
5+
€1.570
10+
€0.995
25+
€0.975
50+
€0.955
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2835700

RoHS

Each
10+
€0.483
100+
€0.388
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
-
10.5mm
6mm
12mm
-
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
3605664

RoHS

Date/Lot Code

Each
1+
€7.780
5+
€6.220
10+
€5.660
20+
€5.430
40+
€5.190
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
-
-
MKP1847C Series
-40°C
105°C
-
2934920

RoHS

Each
1+
€4.210
10+
€3.580
50+
€2.960
234+
€2.740
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13mm
-
-
-
-
C4AE Series
-40°C
85°C
-
2809049

RoHS

Each
10+
€0.428
50+
€0.410
100+
€0.391
500+
€0.302
1000+
€0.282
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
-
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
2835699

RoHS

Each
1+
€4.450
10+
€2.790
50+
€2.700
126+
€2.600
504+
€2.390
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
-
41.5mm
20mm
40mm
-
40mm
-
R75 Series
-55°C
105°C
-
2835703

RoHS

Each
10+
€0.408
100+
€0.372
500+
€0.328
1800+
€0.242
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
-
13mm
4mm
9mm
-
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
3106553

RoHS

Each
1+
€3.100
5+
€2.200
10+
€1.950
25+
€1.590
50+
€1.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
34V/µs
159.8A
14A
6900µohm
-
42.5mm
20mm
40mm
-
-
-
-
-40°C
105°C
-
2946263

RoHS

Each
1+
€7.960
5+
€6.700
10+
€5.440
25+
€5.000
50+
€4.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
-
42mm
22mm
45mm
-
45mm
-
B32756 Series
-40°C
105°C
AEC-Q200
3254599

RoHS

Each
10+
€0.216
100+
€0.195
500+
€0.190
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
-
18mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254676

RoHS

Each
10+
€0.287
50+
€0.274
100+
€0.260
500+
€0.199
1500+
€0.175
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3678056

RoHS

Each
1+
€2.580
10+
€2.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
-
32mm
16mm
30mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3597230

RoHS

Date/Lot Code

Each
1+
€3.130
5+
€2.890
10+
€2.270
20+
€2.220
40+
€2.180
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642746

RoHS

Date/Lot Code

Each
1+
€2.620
10+
€1.560
25+
€1.480
50+
€1.400
100+
€1.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2420033

RoHS

Date/Lot Code

Each
1+
€10.720
5+
€9.210
10+
€7.700
20+
€7.410
40+
€7.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
-
44mm
-
MKP1848C Series
-55°C
105°C
-
3597258

RoHS

Date/Lot Code

Each
1+
€3.040
5+
€2.640
10+
€1.840
25+
€1.800
50+
€1.770
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 7279 items
of 292 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account