ex VAT

Power Film Capacitors:

5 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678223

RoHS

Date/Lot Code

Each
54+
€12.830
Min: 54 / Mult: 54
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
1.196kA
14A
0.05ohm
57.5mm
30mm
45mm
C4AS Series
-40°C
85°C
-
3678204

RoHS

Date/Lot Code

Each
116+
€16.830
Min: 116 / Mult: 116
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
37.5mm
827V/µs
827A
14A
0.05ohm
41.5mm
20mm
40mm
C4AS Series
-40°C
85°C
-
3678239

RoHS

Date/Lot Code

Each
88+
€8.620
Min: 88 / Mult: 88
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
937A
14A
0.05ohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
-
4075029

RoHS

Date/Lot Code

Each
500+
€0.905
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.2A
0.05ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075027

RoHS

Date/Lot Code

Each
500+
€0.994
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.2A
0.05ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account