ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457300

RoHS

Date/Lot Code

Each
10+
€0.713
100+
€0.623
500+
€0.517
1000+
€0.463
2000+
€0.428
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
-
2.6A
0.037ohm
13mm
7mm
16mm
B32641B Series
-55°C
125°C
AEC-Q200
3678227

RoHS

Date/Lot Code

Each
46+
€17.230
Min: 46 / Mult: 46
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
2.093kA
14A
0.037ohm
57.5mm
35mm
50mm
C4AS Series
-40°C
85°C
-
4075117

RoHS

Date/Lot Code

Each
200+
€1.210
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
63.6A
3.4A
0.037ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075115

RoHS

Date/Lot Code

Each
200+
€1.330
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
63.6A
3.4A
0.037ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075209

RoHS

Date/Lot Code

Each
250+
€0.783
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
28.6A
3A
0.037ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074878

RoHS

Date/Lot Code

Each
400+
€1.820
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
45A
3.9A
0.037ohm
26.5mm
12.5mm
22.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074982

RoHS

Date/Lot Code

Each
250+
€0.967
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
22.5mm
600V/µs
28.2A
3.2A
0.037ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075207

RoHS

Date/Lot Code

Each
250+
€0.863
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
28.6A
3A
0.037ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074880

RoHS

Date/Lot Code

Each
400+
€1.660
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
45A
3.9A
0.037ohm
26.5mm
12.5mm
22.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075004

RoHS

Date/Lot Code

Each
450+
€1.090
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.8A
0.037ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074984

RoHS

Date/Lot Code

Each
250+
€0.879
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
22.5mm
600V/µs
28.2A
3.2A
0.037ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075007

RoHS

Date/Lot Code

Each
450+
€0.986
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.8A
0.037ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account