ex VAT

Power Film Capacitors:

3 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049090

RoHS

Date/Lot Code

Each
1+
€2.360
10+
€1.620
50+
€1.330
234+
€1.140
702+
€1.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
3519081

RoHS

Each
1+
€2.000
50+
€1.160
100+
€1.150
250+
€1.140
500+
€1.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
840V
GRADE III (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
0.0252ohm
31.5mm
11mm
19mm
B32774P Series
-40°C
125°C
AEC-Q200
3530122

RoHS

Date/Lot Code

Each
1+
€5.440
10+
€3.990
50+
€3.340
132+
€3.030
528+
€2.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account