ex VAT

Power Film Capacitors:

13 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2797884

RoHS

Date/Lot Code

Each
1+
€4.440
10+
€3.590
50+
€3.130
100+
€2.820
200+
€2.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
0.0067ohm
-
31.5mm
22mm
36.5mm
-
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2946250

RoHS

Date/Lot Code

Each
1+
€12.390
5+
€10.910
10+
€9.420
20+
€8.770
40+
€8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
52.5mm
35V/µs
-
-
0.0067ohm
-
57.5mm
30mm
45mm
-
45mm
B32778 Series
-40°C
105°C
AEC-Q200
4137583

RoHS

Date/Lot Code

Each
1+
€16.880
3+
€15.730
5+
€13.910
10+
€12.710
20+
€11.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
0.0067ohm
-
57mm
35mm
50mm
17.9A
-
WCAP-FTDB Series
-40°C
105°C
-
4049120

RoHS

Date/Lot Code

Each
1+
€9.350
30+
€6.440
60+
€6.110
120+
€5.840
510+
€5.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3463189

RoHS

Each
1+
€32.060
2+
€26.280
3+
€22.270
5+
€21.820
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
-
-
0.0067ohm
63.5mm
-
-
-
13A
-
-
-40°C
85°C
-
2846439

RoHS

Date/Lot Code

Each
1+
€3.640
10+
€2.580
96+
€1.930
192+
€1.860
576+
€1.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
0.0067ohm
-
31.5mm
14mm
28mm
-
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
2936280

RoHS

Date/Lot Code

Each
144+
€7.780
Min: 144 / Mult: 144
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
454A
18A
0.0067ohm
-
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
2664816

RoHS

Date/Lot Code

Each
1+
€14.060
10+
€10.710
52+
€9.110
104+
€8.570
520+
€7.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
454A
18A
0.0067ohm
-
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3678085

RoHS

Date/Lot Code

Each
1+
€7.250
36+
€4.530
72+
€4.470
108+
€4.410
504+
€4.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
0.0067ohm
-
42mm
28mm
37mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
4074469

RoHS

Date/Lot Code

Each
56+
€5.330
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
420A
10.1A
0.0067ohm
-
32mm
21mm
31mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074470

RoHS

Date/Lot Code

Each
56+
€5.130
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
420A
10.1A
0.0067ohm
-
32mm
21mm
31mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4071251

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
-
C4G Series
-40°C
85°C
-
4728283

RoHS

Each
180+
€5.720
Min: 180 / Mult: 180
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
18.1A
0.0067ohm
-
57.5mm
25mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account