ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4305241

RoHS

Date/Lot Code

Each
256+
€75.470
Min: 256 / Mult: 256
Metallized PP
Can
57.7µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
4.95kA
16.5A
85mm
200mm
FLB Series
-40°C
85°C
4305242

RoHS

Date/Lot Code

Each
256+
€86.090
Min: 256 / Mult: 256
Metallized PP
Can
77µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
6.6kA
22A
85mm
265mm
FLB Series
-40°C
85°C
4305246

RoHS

Date/Lot Code

Each
100+
€219.710
Min: 100 / Mult: 100
Metallized PP
Can
142.8µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
12.24kA
40.8A
136mm
230mm
FLB Series
-40°C
85°C
4305244

RoHS

Date/Lot Code

Each
200+
€90.100
Min: 200 / Mult: 200
Metallized PP
Can
77µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
6.6kA
22A
116mm
160mm
FLB Series
-40°C
85°C
4305245

RoHS

Date/Lot Code

Each
256+
€98.910
Min: 256 / Mult: 256
Metallized PP
Can
96.2µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
8.25kA
27.5A
85mm
265mm
FLB Series
-40°C
85°C
4305240

RoHS

Date/Lot Code

Each
256+
€71.370
Min: 256 / Mult: 256
Metallized PP
Can
38.5µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
3.3kA
11A
85mm
200mm
FLB Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account