ex VAT

4µF Motor Run Capacitors:

369 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Typical Applications
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985089

RoHS

Each
1+
€13.290
10+
€10.260
50+
€8.660
100+
€7.300
500+
€6.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
-
-
1190567

RoHS

Each
1+
€8.070
5+
€6.870
10+
€6.300
20+
€5.730
40+
€5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
-
-
2456865

RoHS

Each
1+
€10.100
10+
€7.790
60+
€6.580
120+
€6.050
540+
€5.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
-
-
-
C27 Series
-25°C
85°C
-
-
2836873

RoHS

Each
1+
€5.420
10+
€3.420
50+
€3.150
162+
€2.880
648+
€2.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
-
2456871

RoHS

Each
1+
€16.370
10+
€13.790
50+
€11.640
100+
€9.810
250+
€9.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
45mm
95.5mm
C27 Series
-25°C
85°C
-
-
1190553

RoHS

Each
1+
€3.780
10+
€3.210
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
-
-
2456857

RoHS

Date/Lot Code

Each
1+
€7.380
10+
€6.280
86+
€4.810
172+
€4.570
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
-
2456876

RoHS

Each
1+
€15.800
10+
€12.190
50+
€10.290
100+
€9.150
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
-
2456854

RoHS

Each
1+
€3.710
10+
€3.150
50+
€2.860
162+
€2.350
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
-
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
-
2456867

RoHS

Each
1+
€10.980
10+
€7.390
60+
€6.960
120+
€6.520
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
-
-
2985093

RoHS

Each
1+
€15.880
40+
€11.290
80+
€10.340
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
-
4153260

RoHS

Date/Lot Code

Each
1+
€8.020
5+
€6.570
10+
€5.110
20+
€4.700
40+
€4.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
-
-
4153257

RoHS

Date/Lot Code

Each
1+
€10.810
5+
€8.840
10+
€6.860
20+
€6.310
40+
€6.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
-
-
4144009

RoHS

Each
1+
€7.360
10+
€4.800
50+
€4.490
100+
€4.180
500+
€3.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
-
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
-
-
4153254

RoHS

Date/Lot Code

Each
1+
€5.180
5+
€4.250
10+
€3.310
20+
€3.050
40+
€2.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
-
-
1219067

RoHS

Each
1+
€11.950
10+
€9.220
20+
€9.040
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
-
-
1219065

RoHS

Each
1+
€9.510
10+
€7.340
100+
€6.190
500+
€5.310
1000+
€5.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
-
1789693

RoHS

Date/Lot Code

Each
1+
€3.640
10+
€2.820
50+
€2.610
162+
€2.300
648+
€2.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
-
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
-
2218092

RoHS

Date/Lot Code

Each
1+
€12.250
3+
€9.350
5+
€7.890
10+
€7.540
20+
€7.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
-
-
1219048

RoHS

Each
1+
€16.920
10+
€14.250
20+
€12.980
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
-
1789694

RoHS

Date/Lot Code

Each
1+
€3.920
10+
€2.350
50+
€2.240
162+
€2.130
648+
€1.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
-
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
-
2132089

RoHS

Each
1+
€17.950
10+
€15.120
20+
€13.770
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
-
1219039

RoHS

Each
1+
€11.050
10+
€8.530
20+
€8.360
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
-
-
1219038

RoHS

Each
1+
€9.540
10+
€7.360
100+
€6.210
500+
€5.330
1000+
€5.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
-
1219060

RoHS

Each
1+
€9.790
10+
€7.560
20+
€7.410
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
-
-
1-25 of 369 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account