ex VAT

General Purpose Film Capacitors:

53 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3339357

RoHS

Date/Lot Code

Each
1000+
€0.284
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
10mm
12.6mm
6.8mm
15.2mm
ECWFD Series
-40°C
110°C
3339453

RoHS

Date/Lot Code

Each
1000+
€0.269
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
10mm
12.6mm
6.8mm
15.2mm
ECWFD Series
-40°C
110°C
3338348

RoHS

Date/Lot Code

Each
500+
€0.179
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
15.5mm
6.8mm
16.2mm
ECWF(L) Series
-40°C
105°C
3339298

RoHS

Date/Lot Code

Each
2000+
€0.132
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
6.8mm
11.1mm
ECWH(A) Series
-40°C
105°C
3338346

RoHS

Date/Lot Code

Each
500+
€0.206
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
15.5mm
6.8mm
16.2mm
ECWF(L) Series
-40°C
105°C
3340224

RoHS

Date/Lot Code

Each
400+
€0.206
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.056µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
15.5mm
6.8mm
16.2mm
ECWF(L) Series
-40°C
105°C
3339128

RoHS

Date/Lot Code

Each
1200+
€0.184
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
17.5mm
20.3mm
6.8mm
14.3mm
ECWH(A) Series
-40°C
105°C
3338001

RoHS

Date/Lot Code

Each
500+
€0.493
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.11µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
15.5mm
6.8mm
16.3mm
ECWF(L) Series
-40°C
105°C
3340699

RoHS

Date/Lot Code

Each
900+
€0.284
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
6.8mm
15.2mm
ECWFD Series
-40°C
110°C
3338347

RoHS

Date/Lot Code

Each
500+
€0.179
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
15.5mm
6.8mm
11.2mm
ECWF(L) Series
-40°C
105°C
3340061

RoHS

Date/Lot Code

Each
400+
€0.591
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.11µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
15.5mm
6.8mm
16.3mm
ECWF(L) Series
-40°C
105°C
3339133

RoHS

Date/Lot Code

Each
1200+
€0.175
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
17.5mm
20.3mm
6.8mm
14.3mm
ECWH(A) Series
-40°C
105°C
3339131

RoHS

Date/Lot Code

Each
2000+
€0.195
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
10mm
20.3mm
6.8mm
17.8mm
ECWH(A) Series
-40°C
105°C
3339301

RoHS

Date/Lot Code

Each
1600+
€0.144
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
6.8mm
14.6mm
ECWH(A) Series
-40°C
105°C
3340602

RoHS

Date/Lot Code

Each
400+
€0.144
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
17.8mm
6.8mm
14.6mm
ECWH(A) Series
-40°C
105°C
3339322

RoHS

Date/Lot Code

Each
2200+
€0.174
Min: 2200 / Mult: 2200
Metallized PP
Radial Box - 2 Pin
8200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
6.8mm
17.7mm
ECWH(A) Series
-40°C
105°C
3337998

RoHS

Date/Lot Code

Each
500+
€0.591
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.11µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
12.5mm
15.5mm
6.8mm
11.3mm
ECWF(L) Series
-40°C
105°C
3339325

RoHS

Date/Lot Code

Each
2200+
€0.166
Min: 2200 / Mult: 2200
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
6.8mm
17.7mm
ECWH(A) Series
-40°C
105°C
3340225

RoHS

Date/Lot Code

Each
400+
€0.179
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
15.5mm
6.8mm
16.2mm
ECWF(L) Series
-40°C
105°C
3340003

RoHS

Date/Lot Code

Each
900+
€0.214
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.27µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
6.8mm
15.9mm
ECWF(A) Series
-40°C
105°C
3339132

RoHS

Date/Lot Code

Each
2000+
€0.195
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
17.5mm
20.3mm
6.8mm
17.8mm
ECWH(A) Series
-40°C
105°C
3337845

RoHS

Date/Lot Code

Each
500+
€0.214
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.27µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
6.8mm
15.9mm
ECWF(A) Series
-40°C
105°C
3338148

RoHS

Date/Lot Code

Each
500+
€0.568
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.062µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
10mm
13mm
6.8mm
9.6mm
ECWF(L) Series
-40°C
105°C
3340535

RoHS

Date/Lot Code

Each
400+
€0.175
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
20.3mm
6.8mm
17.8mm
ECWH(A) Series
-40°C
105°C
3340005

RoHS

Date/Lot Code

Each
900+
€0.194
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
6.8mm
15.9mm
ECWF(A) Series
-40°C
105°C
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account