ex VAT

General Purpose Film Capacitors:

36 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3340536

RoHS

Date/Lot Code

Each
500+
€0.138
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3338105

RoHS

Date/Lot Code

Each
500+
€0.421
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
12.5mm
5.7mm
13.4mm
ECWF(L) Series
-40°C
105°C
3337566

RoHS

Date/Lot Code

Each
100+
€0.177
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
5.7mm
11.9mm
ECQE(B) Series
-40°C
105°C
3339248

RoHS

Date/Lot Code

Each
1000+
€0.137
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3338102

RoHS

Date/Lot Code

Each
500+
€0.505
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
5.7mm
8.4mm
ECWF(L) Series
-40°C
105°C
3337918

RoHS

Date/Lot Code

Each
5000+
€0.147
Min: 5000 / Mult: 5000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.7mm
14.9mm
ECWF(A) Series
-40°C
105°C
3340581

RoHS

Date/Lot Code

Each
500+
€0.137
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3337916

RoHS

Date/Lot Code

Each
5000+
€0.161
Min: 5000 / Mult: 5000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.7mm
14.9mm
ECWF(A) Series
-40°C
105°C
3339246

RoHS

Date/Lot Code

Each
1000+
€0.143
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3339742

RoHS

Date/Lot Code

Each
1000+
€0.191
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
12.3mm
5.7mm
15.9mm
ECQE(B) Series
-40°C
105°C
3339138

RoHS

Date/Lot Code

Each
1000+
€0.131
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3339249

RoHS

Date/Lot Code

Each
1000+
€0.137
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3340099

RoHS

Date/Lot Code

Each
1100+
€0.505
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
12.5mm
5.7mm
13.4mm
ECWF(L) Series
-40°C
105°C
3340537

RoHS

Date/Lot Code

Each
500+
€0.131
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3337471

RoHS

Date/Lot Code

Each
100+
€0.177
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.7mm
15.6mm
ECQE(B) Series
-40°C
105°C
3338103

RoHS

Date/Lot Code

Each
500+
€0.505
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
12.5mm
5.7mm
13.4mm
ECWF(L) Series
-40°C
105°C
3340027

RoHS

Date/Lot Code

Each
1000+
€0.161
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.7mm
14.9mm
ECWF(A) Series
-40°C
105°C
3338104

RoHS

Date/Lot Code

Each
500+
€0.421
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
5.7mm
8.4mm
ECWF(L) Series
-40°C
105°C
3337917

RoHS

Date/Lot Code

Each
5000+
€0.147
Min: 5000 / Mult: 5000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.7mm
14.9mm
ECWF(A) Series
-40°C
105°C
3337564

RoHS

Date/Lot Code

Each
100+
€0.191
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
12.3mm
5.7mm
15.9mm
ECQE(B) Series
-40°C
105°C
3337473

RoHS

Date/Lot Code

Each
100+
€0.164
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.7mm
11.6mm
ECQE(B) Series
-40°C
105°C
3337474

RoHS

Date/Lot Code

Each
100+
€0.164
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.7mm
15.6mm
ECQE(B) Series
-40°C
105°C
3340029

RoHS

Date/Lot Code

Each
1000+
€0.147
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.7mm
14.9mm
ECWF(A) Series
-40°C
105°C
3339139

RoHS

Date/Lot Code

Each
1000+
€0.131
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3339740

RoHS

Date/Lot Code

Each
1000+
€0.177
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
12.3mm
5.7mm
15.9mm
ECQE(B) Series
-40°C
105°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account