ex VAT

General Purpose Film Capacitors:

13 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890204

RoHS

Each
1+
€5.060
10+
€4.090
50+
€3.660
100+
€3.190
200+
€2.970
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
2529122

RoHS

Date/Lot Code

Each
1+
€6.550
10+
€4.840
50+
€4.270
105+
€3.780
525+
€3.140
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
1890258

RoHS

Each
1+
€4.650
10+
€3.630
50+
€3.150
100+
€2.870
200+
€2.720
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
MKP1 Series
-55°C
100°C
AEC-Q200
3442285

RoHS

Each
1+
€4.190
10+
€3.210
50+
€2.900
100+
€2.500
200+
€2.460
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
3296214

RoHS

Each
1+
€4.510
10+
€3.550
50+
€3.120
100+
€2.800
200+
€2.640
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
700V
3kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
MKP1 Series
-55°C
100°C
AEC-Q200
2943897

RoHS

Date/Lot Code

Each
420+
€4.460
Min: 420 / Mult: 420
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
2943863

RoHS

Date/Lot Code

Each
315+
€4.990
Min: 315 / Mult: 315
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
1890195

RoHS

Each
420+
€2.270
Min: 420 / Mult: 420
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
600V
1kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
2943849

RoHS

Date/Lot Code

Each
315+
€4.750
Min: 315 / Mult: 315
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
2943845

RoHS

Date/Lot Code

Each
420+
€6.710
Min: 420 / Mult: 420
Double Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
3337739

RoHS

Date/Lot Code

Each
400+
€0.778
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
1.8µF
± 10%
250V
630V
Through Hole
PC Pin
-
22.5mm
31mm
16.8mm
32mm
ECQE(F) Series
-40°C
105°C
-
3337737

RoHS

Date/Lot Code

Each
400+
€0.856
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
1.8µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
31mm
16.8mm
32mm
ECQE(F) Series
-40°C
105°C
-
2808211

RoHS

Each
1+
€3.940
10+
€3.540
50+
€3.240
119+
€2.990
595+
€2.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
900V
2.5kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
32mm
F464 Series
-55°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account