ex VAT

General Purpose Film Capacitors:

14 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1854900

RoHS

Date/Lot Code

Each
1+
€3.750
10+
€2.670
50+
€2.230
100+
€2.100
200+
€2.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
20.6mm
23.8mm
20.6mm
ECWF(A) Series
-40°C
105°C
3339705

RoHS

Date/Lot Code

Each
400+
€0.654
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
20.8mm
8.4mm
20.6mm
ECQE(B) Series
-40°C
105°C
3340111

RoHS

Date/Lot Code

Each
300+
€0.635
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.43µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
18mm
10.7mm
20.6mm
ECWF(L) Series
-40°C
105°C
3337874

RoHS

Date/Lot Code

Each
600+
€2.200
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
4.7µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
14.8mm
20.6mm
ECWF(A) Series
-40°C
105°C
3337527

RoHS

Date/Lot Code

Each
100+
€0.605
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
-
10mm
20.8mm
8.4mm
20.6mm
ECQE(B) Series
-40°C
105°C
3337824

RoHS

Date/Lot Code

Each
1400+
€0.611
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.5mm
20.6mm
ECWF(A) Series
-40°C
105°C
3337525

RoHS

Date/Lot Code

Each
100+
€0.654
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
125V
250V
Through Hole
PC Pin
-
10mm
20.8mm
8.4mm
20.6mm
ECQE(B) Series
-40°C
105°C
3339706

RoHS

Date/Lot Code

Each
400+
€0.605
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
-
7.5mm
20.8mm
8.4mm
20.6mm
ECQE(B) Series
-40°C
105°C
3338126

RoHS

Date/Lot Code

Each
500+
€0.635
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.43µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
10mm
18mm
10.7mm
20.6mm
ECWF(L) Series
-40°C
105°C
3340110

RoHS

Date/Lot Code

Each
300+
€0.761
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.43µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
18mm
10.7mm
20.6mm
ECWF(L) Series
-40°C
105°C
3338123

RoHS

Date/Lot Code

Each
500+
€0.761
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.43µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
10mm
18mm
10.7mm
20.6mm
ECWF(L) Series
-40°C
105°C
3339994

RoHS

Date/Lot Code

Each
300+
€0.611
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.5mm
20.6mm
ECWF(A) Series
-40°C
105°C
3337822

RoHS

Date/Lot Code

Each
500+
€0.673
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1.5µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.5mm
20.6mm
ECWF(A) Series
-40°C
105°C
3339992

RoHS

Date/Lot Code

Each
300+
€0.673
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
1.5µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.5mm
20.6mm
ECWF(A) Series
-40°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account