ex VAT

General Purpose Film Capacitors:

24 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3339700

RoHS

Each
1+
€0.419
50+
€0.227
100+
€0.210
250+
€0.198
500+
€0.193
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
3337520

RoHS

Date/Lot Code

Each
100+
€0.191
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
1854881

RoHS

Date/Lot Code

Each
5000+
€0.156
Min: 5000 / Mult: 5000
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
15.1mm
13mm
15.1mm
ECWF(A) Series
-40°C
105°C
3340709

RoHS

Date/Lot Code

Each
300+
€0.469
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
17.8mm
10.2mm
15.1mm
ECWFD Series
-40°C
110°C
3339487

RoHS

Date/Lot Code

Each
1000+
€0.452
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.8mm
10.2mm
15.1mm
ECWFD Series
-40°C
110°C
3339698

RoHS

Date/Lot Code

Each
1500+
€0.191
Min: 1500 / Mult: 1500
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
3338169

RoHS

Date/Lot Code

Each
500+
€0.491
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.075µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
13mm
7.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
3339392

RoHS

Date/Lot Code

Each
1000+
€0.476
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.8mm
10.2mm
15.1mm
ECWFD Series
-40°C
110°C
3337826

RoHS

Date/Lot Code

Each
5000+
€0.172
Min: 5000 / Mult: 5000
Metallized PP
Radial Box - 2 Pin
0.18µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
3338116

RoHS

Date/Lot Code

Each
500+
€0.617
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
15mm
18mm
10.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
3296021

RoHS

Date/Lot Code

Each
1000+
€0.228
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.2mm
10mm
15.1mm
ECWF(A) Series
-40°C
105°C
3339704

RoHS

Date/Lot Code

Each
1000+
€0.177
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
3340135

RoHS

Date/Lot Code

Each
900+
€0.589
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.075µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
13mm
7.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
3338114

RoHS

Date/Lot Code

Each
500+
€0.740
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.39µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
15mm
18mm
10.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
3339484

RoHS

Date/Lot Code

Each
1000+
€0.336
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.8mm
10.2mm
15.1mm
ECWFD Series
-40°C
110°C
3339389

RoHS

Date/Lot Code

Each
1000+
€0.354
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.8mm
10.2mm
15.1mm
ECWFD Series
-40°C
110°C
3337827

RoHS

Date/Lot Code

Each
500+
€0.172
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.18µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
3337828

RoHS

Date/Lot Code

Each
500+
€0.156
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
3337523

RoHS

Date/Lot Code

Each
100+
€0.177
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
3339995

RoHS

Date/Lot Code

Each
1100+
€0.172
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.18µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
3340136

RoHS

Date/Lot Code

Each
900+
€0.491
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.075µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
13mm
7.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
3338167

RoHS

Date/Lot Code

Each
500+
€0.589
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.075µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
13mm
7.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
3339996

RoHS

Date/Lot Code

Each
1100+
€0.156
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
3339703

RoHS

Date/Lot Code

Each
1000+
€0.191
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account