ex VAT

General Purpose Film Capacitors:

24 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3338380

RoHS

Date/Lot Code

Each
500+
€0.235
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 3%
223V
630V
Through Hole
Radial Leaded
12.5mm
15.5mm
8mm
12.4mm
ECWF(L) Series
-40°C
105°C
3339806

RoHS

Date/Lot Code

Each
1000+
€0.0819
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
200V
400V
Through Hole
Radial Leaded
5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3339808

RoHS

Date/Lot Code

Each
1000+
€0.0819
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
200V
400V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3337557

RoHS

Date/Lot Code

Each
100+
€0.163
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3337577

RoHS

Date/Lot Code

Each
100+
€0.151
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3339748

RoHS

Date/Lot Code

Each
1500+
€0.163
Min: 1500 / Mult: 1500
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3338201

RoHS

Date/Lot Code

Each
500+
€0.265
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.11µF
± 3%
223V
630V
Through Hole
Radial Leaded
15mm
18mm
8mm
12.4mm
ECWF(L) Series
-40°C
105°C
3337626

RoHS

Date/Lot Code

Each
500+
€0.0901
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
200V
400V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3338383

RoHS

Date/Lot Code

Each
500+
€0.205
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
223V
630V
Through Hole
Radial Leaded
12.5mm
15.5mm
8mm
12.4mm
ECWF(L) Series
-40°C
105°C
3339735

RoHS

Date/Lot Code

Each
1500+
€0.151
Min: 1500 / Mult: 1500
Metallized PET
Radial Box - 2 Pin
0.039µF
± 10%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3337561

RoHS

Date/Lot Code

Each
100+
€0.151
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.039µF
± 10%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3338203

RoHS

Date/Lot Code

Each
500+
€0.230
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.11µF
± 5%
223V
630V
Through Hole
Radial Leaded
15mm
18mm
8mm
12.4mm
ECWF(L) Series
-40°C
105°C
3337451

RoHS

Date/Lot Code

Each
500+
€0.0676
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
150V
250V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3339628

RoHS

Date/Lot Code

Each
1000+
€0.0676
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
150V
250V
Through Hole
Radial Leaded
5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3339733

RoHS

Date/Lot Code

Each
1500+
€0.163
Min: 1500 / Mult: 1500
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3339805

RoHS

Date/Lot Code

Each
1000+
€0.0901
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
200V
400V
Through Hole
Radial Leaded
5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3338032

RoHS

Date/Lot Code

Each
500+
€0.654
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.16µF
± 3%
141V
400V
Through Hole
Radial Leaded
12.5mm
15.5mm
7.8mm
12.4mm
ECWF(L) Series
-40°C
105°C
3339630

RoHS

Date/Lot Code

Each
1000+
€0.0615
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
150V
250V
Through Hole
Radial Leaded
5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3339807

RoHS

Date/Lot Code

Each
1000+
€0.0819
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
200V
400V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3337575

RoHS

Date/Lot Code

Each
100+
€0.163
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3337453

RoHS

Date/Lot Code

Each
500+
€0.0615
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
150V
250V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3337627

RoHS

Date/Lot Code

Each
500+
€0.0819
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
200V
400V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.3mm
12.4mm
ECQE(F) Series
-40°C
105°C
3339752

RoHS

Date/Lot Code

Each
1500+
€0.151
Min: 1500 / Mult: 1500
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
125V
250V
Through Hole
Radial Leaded
5mm
7.9mm
4.5mm
12.4mm
ECQE(B) Series
-40°C
105°C
3338035

RoHS

Date/Lot Code

Each
500+
€0.545
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.16µF
± 5%
141V
400V
Through Hole
Radial Leaded
12.5mm
15.5mm
7.8mm
12.4mm
ECWF(L) Series
-40°C
105°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account