ex VAT

General Purpose Film Capacitors:

210 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3338234

RoHS

Date/Lot Code

Each
400+
€1.120
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
1.3µF
± 3%
223V
630V
Through Hole
Radial Leaded
17.5mm
28mm
17.6mm
29.4mm
ECWF(L) Series
-40°C
105°C
3338138

RoHS

Date/Lot Code

Each
500+
€0.670
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.51µF
± 5%
141V
400V
Through Hole
Radial Leaded
17.5mm
20.5mm
10.3mm
16.8mm
ECWF(L) Series
-40°C
105°C
3338031

RoHS

Date/Lot Code

Each
500+
€0.899
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
141V
400V
Through Hole
Radial Leaded
17.5mm
28mm
13.7mm
25.7mm
ECWF(L) Series
-40°C
105°C
3337225

RoHS

Date/Lot Code

Each
500+
€0.239
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
400V
1kV
Through Hole
PC Pin
17.5mm
21mm
6mm
14mm
ECQE(F) Series
-40°C
105°C
3338054

RoHS

Date/Lot Code

Each
500+
€1.220
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2µF
± 3%
141V
400V
Through Hole
Radial Leaded
17.5mm
28mm
16mm
28.1mm
ECWF(L) Series
-40°C
105°C
3337227

RoHS

Date/Lot Code

Each
500+
€0.218
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
400V
1kV
Through Hole
PC Pin
17.5mm
21mm
6mm
14mm
ECQE(F) Series
-40°C
105°C
3337242

RoHS

Date/Lot Code

Each
500+
€0.279
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
400V
1kV
Through Hole
Radial Leaded
17.5mm
21mm
7mm
14.5mm
ECQE(F) Series
-40°C
105°C
3338886

RoHS

Date/Lot Code

Each
500+
€0.366
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 3%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
10.5mm
24.5mm
ECWH(V) Series
-40°C
105°C
3339205

RoHS

Date/Lot Code

Each
800+
€0.309
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.6mm
16.9mm
ECWH(A) Series
-40°C
105°C
3338947

RoHS

Date/Lot Code

Each
500+
€0.486
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
15.5mm
29mm
ECWH(V) Series
-40°C
105°C
3339187

RoHS

Date/Lot Code

Each
1400+
€0.269
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
8.7mm
21.6mm
ECWH(A) Series
-40°C
105°C
3338880

RoHS

Date/Lot Code

Each
500+
€0.307
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3338352

RoHS

Date/Lot Code

Each
500+
€0.550
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
223V
630V
Through Hole
Radial Leaded
17.5mm
28mm
11.6mm
22.8mm
ECWF(L) Series
-40°C
105°C
3337280

RoHS

Date/Lot Code

Each
500+
€0.410
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
400V
1kV
Through Hole
PC Pin
17.5mm
21mm
9mm
19.5mm
ECQE(F) Series
-40°C
105°C
3339209

RoHS

Date/Lot Code

Each
800+
€0.294
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.6mm
16.9mm
ECWH(A) Series
-40°C
105°C
3338144

RoHS

Date/Lot Code

Each
500+
€0.825
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.56µF
± 3%
141V
400V
Through Hole
Radial Leaded
17.5mm
20.5mm
10.7mm
17.3mm
ECWF(L) Series
-40°C
105°C
3338371

RoHS

Date/Lot Code

Each
500+
€0.589
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
223V
630V
Through Hole
Radial Leaded
17.5mm
28mm
12.7mm
24.3mm
ECWF(L) Series
-40°C
105°C
3338030

RoHS

Date/Lot Code

Each
500+
€1.080
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1.5µF
± 3%
141V
400V
Through Hole
Radial Leaded
17.5mm
28mm
13.7mm
25.7mm
ECWF(L) Series
-40°C
105°C
3339255

RoHS

Date/Lot Code

Each
1000+
€0.391
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
11.7mm
24.5mm
ECWH(A) Series
-40°C
105°C
3338878

RoHS

Date/Lot Code

Each
500+
€0.338
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3339217

RoHS

Date/Lot Code

Each
400+
€0.295
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.027µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
10mm
17.4mm
ECWH(A) Series
-40°C
105°C
3339128

RoHS

Date/Lot Code

Each
1200+
€0.184
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.8mm
14.3mm
ECWH(A) Series
-40°C
105°C
3337204

RoHS

Date/Lot Code

Each
500+
€0.676
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
400V
1kV
Through Hole
PC Pin
17.5mm
26mm
10.5mm
27mm
ECQE(F) Series
-40°C
105°C
3338350

RoHS

Date/Lot Code

Each
500+
€0.633
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.56µF
± 3%
223V
630V
Through Hole
Radial Leaded
17.5mm
28mm
11.6mm
22.8mm
ECWF(L) Series
-40°C
105°C
3338902

RoHS

Date/Lot Code

Each
500+
€0.422
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 3%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
11.5mm
25.5mm
ECWH(V) Series
-40°C
105°C
1-25 of 210 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account