ex VAT

0.02µF General Purpose Film Capacitors:

31 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3338261

RoHS

Date/Lot Code

Each
500+
€0.191
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.5mm
14.3mm
ECWF(L) Series
-40°C
105°C
3338580

RoHS

Date/Lot Code

Each
500+
€0.218
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
283V
1kV
Through Hole
Radial Leaded
10mm
18mm
8mm
20mm
ECWH(V) Series
-40°C
105°C
3338578

RoHS

Date/Lot Code

Each
2200+
€0.241
Min: 2200 / Mult: 2200
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
283V
1kV
Through Hole
PC Pin
10mm
18mm
8mm
20mm
ECWH(V) Series
-40°C
105°C
3339187

RoHS

Date/Lot Code

Each
1400+
€0.269
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
8.7mm
21.6mm
ECWH(A) Series
-40°C
105°C
3338700

RoHS

Date/Lot Code

Each
500+
€0.243
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
23mm
8mm
21.5mm
ECWH(V) Series
-40°C
105°C
3338865

RoHS

Date/Lot Code

Each
1200+
€0.294
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
23mm
11mm
25mm
ECWH(V) Series
-40°C
105°C
3340180

RoHS

Date/Lot Code

Each
1000+
€0.166
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.5mm
14.3mm
ECWF(L) Series
-40°C
105°C
3339190

RoHS

Date/Lot Code

Each
1400+
€0.267
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
8.7mm
21.6mm
ECWH(A) Series
-40°C
105°C
3340556

RoHS

Date/Lot Code

Each
300+
€0.255
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.6mm
8.7mm
19.6mm
ECWH(A) Series
-40°C
105°C
3340346

RoHS

Date/Lot Code

Each
400+
€0.269
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
8mm
21.5mm
ECWH(V) Series
-40°C
105°C
3338863

RoHS

Date/Lot Code

Each
500+
€0.325
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
23mm
11mm
25mm
ECWH(V) Series
-40°C
105°C
3338262

RoHS

Date/Lot Code

Each
500+
€0.166
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.5mm
14.3mm
ECWF(L) Series
-40°C
105°C
3338699

RoHS

Date/Lot Code

Each
1200+
€0.243
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
8mm
18mm
ECWH(V) Series
-40°C
105°C
3338697

RoHS

Date/Lot Code

Each
500+
€0.269
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
8mm
18mm
ECWH(V) Series
-40°C
105°C
3340555

RoHS

Date/Lot Code

Each
300+
€0.269
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.6mm
8.7mm
19.6mm
ECWH(A) Series
-40°C
105°C
3339186

RoHS

Date/Lot Code

Each
1400+
€0.280
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
20.6mm
8.7mm
19.6mm
ECWH(A) Series
-40°C
105°C
3338579

RoHS

Date/Lot Code

Each
500+
€0.218
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
283V
1kV
Through Hole
PC Pin
15mm
18mm
8mm
16.5mm
ECWH(V) Series
-40°C
105°C
3339185

RoHS

Date/Lot Code

Each
800+
€0.269
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
8.7mm
16.1mm
ECWH(A) Series
-40°C
105°C
3338864

RoHS

Date/Lot Code

Each
900+
€0.294
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
11mm
21.5mm
ECWH(V) Series
-40°C
105°C
3338698

RoHS

Date/Lot Code

Each
500+
€0.269
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
354V
1.25kV
Through Hole
PC Pin
15mm
23mm
8mm
21.5mm
ECWH(V) Series
-40°C
105°C
3339189

RoHS

Date/Lot Code

Each
1400+
€0.267
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
20.6mm
8.7mm
19.6mm
ECWH(A) Series
-40°C
105°C
3340347

RoHS

Date/Lot Code

Each
400+
€0.243
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
8mm
21.5mm
ECWH(V) Series
-40°C
105°C
3340179

RoHS

Date/Lot Code

Each
1000+
€0.191
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.5mm
14.3mm
ECWF(L) Series
-40°C
105°C
3338862

RoHS

Date/Lot Code

Each
900+
€0.325
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
11mm
21.5mm
ECWH(V) Series
-40°C
105°C
3338577

RoHS

Date/Lot Code

Each
500+
€0.241
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
283V
1kV
Through Hole
PC Pin
15mm
18mm
8mm
16.5mm
ECWH(V) Series
-40°C
105°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account