ex VAT

0.024µF General Purpose Film Capacitors:

36 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3338274

RoHS

Date/Lot Code

Each
500+
€0.166
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.4mm
14.2mm
ECWF(L) Series
-40°C
105°C
3338271

RoHS

Date/Lot Code

Each
500+
€0.191
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
223V
630V
Through Hole
Radial Leaded
10mm
12.5mm
6.4mm
9.2mm
ECWF(L) Series
-40°C
105°C
3339205

RoHS

Date/Lot Code

Each
800+
€0.309
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.6mm
16.9mm
ECWH(A) Series
-40°C
105°C
3338880

RoHS

Date/Lot Code

Each
500+
€0.307
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3340350

RoHS

Date/Lot Code

Each
400+
€0.282
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
8.5mm
22mm
ECWH(V) Series
-40°C
105°C
3338273

RoHS

Date/Lot Code

Each
500+
€0.166
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
223V
630V
Through Hole
Radial Leaded
10mm
12.5mm
6.4mm
9.2mm
ECWF(L) Series
-40°C
105°C
3339209

RoHS

Date/Lot Code

Each
800+
€0.294
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.6mm
16.9mm
ECWH(A) Series
-40°C
105°C
3338878

RoHS

Date/Lot Code

Each
500+
€0.338
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3338589

RoHS

Date/Lot Code

Each
500+
€0.230
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
283V
1kV
Through Hole
PC Pin
10mm
18mm
8.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
3338067

RoHS

Date/Lot Code

Each
500+
€0.386
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
141V
400V
Through Hole
Radial Leaded
10mm
12.5mm
6mm
8.8mm
ECWF(L) Series
-40°C
105°C
3338879

RoHS

Date/Lot Code

Each
900+
€0.307
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
424V
1.6kV
Through Hole
PC Pin
25mm
28mm
10mm
20mm
ECWH(V) Series
-40°C
105°C
3338877

RoHS

Date/Lot Code

Each
900+
€0.338
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
424V
1.6kV
Through Hole
PC Pin
25mm
28mm
10mm
20mm
ECWH(V) Series
-40°C
105°C
3338707

RoHS

Date/Lot Code

Each
500+
€0.256
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
23mm
8.5mm
22mm
ECWH(V) Series
-40°C
105°C
3339207

RoHS

Date/Lot Code

Each
1200+
€0.321
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.6mm
22.4mm
ECWH(A) Series
-40°C
105°C
3340565

RoHS

Date/Lot Code

Each
300+
€0.294
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.6mm
9.6mm
20.4mm
ECWH(A) Series
-40°C
105°C
3340291

RoHS

Date/Lot Code

Each
400+
€0.230
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
283V
1kV
Through Hole
PC Pin
7.5mm
18mm
8.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
3338065

RoHS

Date/Lot Code

Each
500+
€0.463
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
141V
400V
Through Hole
Radial Leaded
10mm
12.5mm
6mm
8.8mm
ECWF(L) Series
-40°C
105°C
3339211

RoHS

Date/Lot Code

Each
1200+
€0.305
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
20.6mm
9.6mm
20.4mm
ECWH(A) Series
-40°C
105°C
3340564

RoHS

Date/Lot Code

Each
300+
€0.309
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.6mm
9.6mm
20.4mm
ECWH(A) Series
-40°C
105°C
3338704

RoHS

Date/Lot Code

Each
500+
€0.282
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
8.5mm
18.5mm
ECWH(V) Series
-40°C
105°C
3338272

RoHS

Date/Lot Code

Each
500+
€0.191
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.4mm
14.2mm
ECWF(L) Series
-40°C
105°C
3340188

RoHS

Date/Lot Code

Each
1000+
€0.191
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6.4mm
14.2mm
ECWF(L) Series
-40°C
105°C
3340352

RoHS

Date/Lot Code

Each
400+
€0.256
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
8.5mm
22mm
ECWH(V) Series
-40°C
105°C
3340082

RoHS

Date/Lot Code

Each
1100+
€0.386
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
141V
400V
Through Hole
Radial Leaded
7.5mm
12.5mm
6mm
13.8mm
ECWF(L) Series
-40°C
105°C
3338585

RoHS

Date/Lot Code

Each
1600+
€0.253
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
0.024µF
± 3%
283V
1kV
Through Hole
PC Pin
15mm
18mm
8.5mm
17mm
ECWH(V) Series
-40°C
105°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account