ex VAT

0.016µF General Purpose Film Capacitors:

32 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3340172

RoHS

Date/Lot Code

Each
1100+
€0.231
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6mm
13.9mm
ECWF(L) Series
-40°C
105°C
3340548

RoHS

Date/Lot Code

Each
400+
€0.337
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.3mm
7.9mm
18.8mm
ECWH(A) Series
-40°C
105°C
3338246

RoHS

Date/Lot Code

Each
500+
€0.266
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
223V
630V
Through Hole
Radial Leaded
10mm
12.5mm
6mm
8.9mm
ECWF(L) Series
-40°C
105°C
3339167

RoHS

Date/Lot Code

Each
1600+
€0.301
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
20.3mm
7.9mm
18.8mm
ECWH(A) Series
-40°C
105°C
3339163

RoHS

Date/Lot Code

Each
1600+
€0.310
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
20.3mm
7.9mm
18.8mm
ECWH(A) Series
-40°C
105°C
3340547

RoHS

Date/Lot Code

Each
400+
€0.359
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.3mm
7.9mm
18.8mm
ECWH(A) Series
-40°C
105°C
3340413

RoHS

Date/Lot Code

Each
300+
€0.449
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
424V
1.6kV
Through Hole
PC Pin
7.5mm
23mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3340281

RoHS

Date/Lot Code

Each
500+
€0.334
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
283V
1kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3338570

RoHS

Date/Lot Code

Each
500+
€0.347
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
283V
1kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3338692

RoHS

Date/Lot Code

Each
1800+
€0.314
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3338568

RoHS

Date/Lot Code

Each
500+
€0.334
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
283V
1kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3339164

RoHS

Date/Lot Code

Each
1600+
€0.316
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.9mm
18.8mm
ECWH(A) Series
-40°C
105°C
3339165

RoHS

Date/Lot Code

Each
1000+
€0.311
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.9mm
15.3mm
ECWH(A) Series
-40°C
105°C
3340282

RoHS

Date/Lot Code

Each
500+
€0.347
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
283V
1kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3338845

RoHS

Date/Lot Code

Each
1200+
€0.401
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
23mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3340412

RoHS

Date/Lot Code

Each
300+
€0.494
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
424V
1.6kV
Through Hole
PC Pin
7.5mm
23mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3338244

RoHS

Date/Lot Code

Each
500+
€0.305
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
223V
630V
Through Hole
Radial Leaded
10mm
12.5mm
6mm
8.9mm
ECWF(L) Series
-40°C
105°C
3338690

RoHS

Date/Lot Code

Each
1200+
€0.314
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
7.5mm
17.5mm
ECWH(V) Series
-40°C
105°C
3338567

RoHS

Date/Lot Code

Each
1800+
€0.311
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
283V
1kV
Through Hole
Radial Leaded
15mm
18mm
7.5mm
14mm
ECWH(V) Series
-40°C
105°C
3340343

RoHS

Date/Lot Code

Each
500+
€0.338
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3338847

RoHS

Date/Lot Code

Each
500+
€0.391
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
23mm
10mm
23.5mm
ECWH(V) Series
-40°C
105°C
3338247

RoHS

Date/Lot Code

Each
500+
€0.266
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6mm
13.9mm
ECWF(L) Series
-40°C
105°C
3339162

RoHS

Date/Lot Code

Each
1000+
€0.282
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.9mm
15.3mm
ECWH(A) Series
-40°C
105°C
3338245

RoHS

Date/Lot Code

Each
500+
€0.305
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
12.5mm
6mm
13.9mm
ECWF(L) Series
-40°C
105°C
3338846

RoHS

Date/Lot Code

Each
1000+
€0.364
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
10mm
20mm
ECWH(V) Series
-40°C
105°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account