ex VAT

CD Series Suppression Ceramic Capacitors:

1,862 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Suppression Class
Voltage Rating X
Dielectric Characteristic
Voltage Rating Y
Stacking Height
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Capacitor Terminals
Product Diameter
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2677047

RoHS

Each
1+
€0.251
50+
€0.154
100+
€0.143
250+
€0.125
500+
€0.115
More Pricing...
Min: 1 / Mult: 1
2200pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
VY2 Series
-
-
-40°C
-
125°C
1902231

RoHS

Each
1+
€0.382
50+
€0.174
100+
€0.144
250+
€0.134
500+
€0.123
More Pricing...
Min: 1 / Mult: 1
2200pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
VY2 Series
-
-
-40°C
-
125°C
2860159

RoHS

Date/Lot Code

Each
1+
€0.246
10+
€0.164
50+
€0.151
100+
€0.130
200+
€0.122
More Pricing...
Min: 1 / Mult: 1
100pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
2507753

RoHS

Date/Lot Code

Each
1+
€0.313
10+
€0.141
50+
€0.137
100+
€0.112
200+
€0.105
More Pricing...
Min: 1 / Mult: 1
22pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
2992682

RoHS

Each
1+
€0.427
10+
€0.198
50+
€0.188
100+
€0.178
200+
€0.174
Min: 1 / Mult: 1
15pF
-
± 10%
X1 / Y1
500V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
DE1 Series
-
-
20°C
-
85°C
2440226

RoHS

Each
10+
€0.180
100+
€0.121
500+
€0.113
1000+
€0.0804
2000+
€0.0669
More Pricing...
Min: 10 / Mult: 10
1500pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C900AC SFTY X1-440 Y2-300 Series
-
-
-40°C
-
125°C
2709101

RoHS

Each
10+
€0.552
50+
€0.482
100+
€0.427
500+
€0.348
1000+
€0.313
More Pricing...
Min: 10 / Mult: 10
150pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C900AH SFTY X1-400 Y1-250 Series
-
-
-40°C
-
125°C
3818543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.501
50+
€0.442
250+
€0.409
500+
€0.383
1000+
€0.360
Min: 5 / Mult: 5
33pF
-
± 5%
X2
250VAC
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
WCAP-CSSA Series
-
-
-55°C
-
125°C
3812249

RoHS

Date/Lot Code

Each
1+
€0.969
50+
€0.434
100+
€0.411
250+
€0.350
500+
€0.328
More Pricing...
Min: 1 / Mult: 1
100pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
WKP Series
-
-
-40°C
-
125°C
3812252

RoHS

Date/Lot Code

Each
1+
€0.946
50+
€0.598
100+
€0.555
250+
€0.464
500+
€0.422
More Pricing...
Min: 1 / Mult: 1
5000pF
-
± 20%
X1 / Y2
440V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
WYO Series
-
-
-40°C
-
125°C
3818543RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.442
250+
€0.409
500+
€0.383
1000+
€0.360
Min: 100 / Mult: 5
33pF
-
± 5%
X2
250VAC
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
WCAP-CSSA Series
-
-
-55°C
-
125°C
2610639

RoHS

Date/Lot Code

Each
10+
€0.303
50+
€0.269
100+
€0.242
500+
€0.202
1500+
€0.171
More Pricing...
Min: 10 / Mult: 10
470pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
ERK610 Series
-
-
-40°C
-
125°C
2610631

RoHS

Each
1+
€1.690
10+
€1.170
50+
€1.010
100+
€0.848
500+
€0.713
More Pricing...
Min: 1 / Mult: 1
4700pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
ERP610 Series
-
-
-40°C
-
125°C
4146275

RoHS

Each
1+
€1.640
10+
€1.130
50+
€0.952
100+
€0.774
Min: 1 / Mult: 1
1000pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146333

RoHS

Date/Lot Code

Each
1+
€2.750
10+
€1.940
50+
€1.590
Min: 1 / Mult: 1
6800pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146252

RoHS

Date/Lot Code

Each
1+
€1.520
10+
€1.110
50+
€0.893
Min: 1 / Mult: 1
2200pF
-
± 20%
X1 / Y1
440V
-
400VAC
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-40°C
-
125°C
4208301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.230
50+
€1.270
100+
€1.250
250+
€1.090
500+
€1.010
Min: 1 / Mult: 1
2200pF
-
± 10%
X1 / Y2
250VAC
-
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
VJ Series
-
-
-55°C
-
125°C
4146233

RoHS

Date/Lot Code

Each
10+
€0.458
50+
€0.407
100+
€0.367
Min: 10 / Mult: 10
3300pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4146292

RoHS

Date/Lot Code

Each
1+
€2.960
10+
€2.080
50+
€1.900
Min: 1 / Mult: 1
0.01µF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4146239

RoHS

Date/Lot Code

Each
1+
€1.780
10+
€1.200
50+
€1.000
100+
€0.978
Min: 1 / Mult: 1
4700pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4146235

RoHS

Date/Lot Code

Each
1+
€1.520
10+
€1.110
50+
€0.884
100+
€0.804
Min: 1 / Mult: 1
4700pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4208305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.350
50+
€1.400
100+
€1.280
250+
€1.160
500+
€1.130
Min: 1 / Mult: 1
10000pF
-
± 10%
X2
250VAC
-
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
VJ Series
-
-
-55°C
-
125°C
4146227

RoHS

Date/Lot Code

Each
10+
€0.301
50+
€0.267
100+
€0.241
Min: 10 / Mult: 10
220pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4208293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.890
50+
€1.110
250+
€1.040
500+
€0.899
1000+
€0.826
Min: 5 / Mult: 5
100pF
-
± 5%
X1 / Y2
250VAC
-
250V
-
2008 [5020 Metric]
Surface Mount
-
-
-
VJ Series
-
-
-55°C
-
125°C
4208297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
50+
€1.310
100+
€1.200
250+
€1.090
500+
€1.060
Min: 1 / Mult: 1
220pF
-
± 5%
X1 / Y2
250VAC
-
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
VJ Series
-
-
-55°C
-
125°C
1-25 of 1862 items
of 75 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account