ex VAT

CeraLink B58035U Series Stacked Multilayer Ceramic Capacitors:

1,034 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.300
50+
€3.280
100+
€3.250
250+
€3.230
500+
€3.200
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.920
10+
€1.290
50+
€1.040
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.140
10+
€2.220
50+
€1.920
100+
€1.610
Min: 1 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.220
10+
€4.180
50+
€3.480
100+
€2.950
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
-
3597298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.480
300+
€1.220
Min: 100 / Mult: 1
0.044µF
2kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3677974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.190
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2210739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€3.300
50+
€3.280
100+
€3.250
250+
€3.230
500+
€3.200
More Pricing...
Min: 10 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3677974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.430
10+
€3.190
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.180
50+
€3.480
100+
€2.950
Min: 10 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
-
3597298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.520
10+
€1.770
50+
€1.480
300+
€1.220
Min: 1 / Mult: 1
0.044µF
2kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.900
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.040
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€28.820
5+
€26.420
10+
€24.020
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.640
10+
€2.380
50+
€2.190
100+
€1.900
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3386091

RoHS

Each
1+
€100.120
5+
€84.770
10+
€70.790
Min: 1 / Mult: 1
0.09µF
1kV
-
± 10%
C0G / NP0
13.5mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
3597286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€24.020
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3783801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
Min: 100 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2991132

RoHS

Date/Lot Code

Each
1+
€40.540
5+
€38.510
10+
€30.840
20+
€30.220
40+
€29.610
Min: 1 / Mult: 1
2.5µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
B58035U Series
-
-40°C
150°C
AEC-Q200
2809241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.380
10+
€3.150
50+
€2.690
Min: 1 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
AEC-Q200
2991124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.510
10+
€13.720
50+
€12.940
100+
€12.150
200+
€11.370
More Pricing...
Min: 1 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
B58035U Series
-
-40°C
150°C
AEC-Q200
1886982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.110
50+
€2.990
100+
€2.320
250+
€2.200
500+
€2.080
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
85°C
-
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.760
50+
€2.680
100+
€2.120
250+
€2.110
500+
€2.090
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2210744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.220
50+
€2.550
100+
€2.410
250+
€2.310
500+
€2.200
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2210740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.640
50+
€3.080
100+
€2.470
250+
€2.380
500+
€2.290
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
1826354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.470
10+
€3.410
50+
€3.180
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
1-25 of 1034 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account