ex VAT

2kV Single Layer Ceramic Capacitors:

952 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1827827

RoHS

Each
1+
€0.123
50+
€0.0774
100+
€0.0668
250+
€0.0615
500+
€0.0541
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827837

RoHS

Each
1+
€0.121
50+
€0.0767
100+
€0.0662
250+
€0.0609
500+
€0.0536
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1141795

RoHS

Each
1+
€0.514
10+
€0.365
50+
€0.343
100+
€0.320
200+
€0.316
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1141793

RoHS

Each
5+
€0.276
50+
€0.188
250+
€0.127
500+
€0.117
1000+
€0.0975
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860141

RoHS

Date/Lot Code

Each
1+
€0.262
50+
€0.143
100+
€0.130
250+
€0.116
500+
€0.103
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3289376

RoHS

Date/Lot Code

Each
1+
€0.286
50+
€0.156
100+
€0.0893
250+
€0.082
500+
€0.0747
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827838

RoHS

Each
1+
€0.122
50+
€0.077
100+
€0.0665
250+
€0.0612
500+
€0.0539
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1835018

RoHS

Each
1+
€0.126
50+
€0.0796
100+
€0.0688
250+
€0.0633
500+
€0.0557
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827826

RoHS

Date/Lot Code

Each
1+
€0.121
50+
€0.0767
100+
€0.0662
250+
€0.0609
500+
€0.0536
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3289364

RoHS

Date/Lot Code

Each
1+
€0.455
10+
€0.310
50+
€0.248
100+
€0.217
200+
€0.201
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
-
85°C
3289347

RoHS

Date/Lot Code

Each
5+
€0.981
50+
€0.745
250+
€0.582
500+
€0.464
1000+
€0.419
More Pricing...
Min: 5 / Mult: 5
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3289367

RoHS

Date/Lot Code

Each
5+
€0.285
50+
€0.176
250+
€0.122
500+
€0.113
1000+
€0.110
More Pricing...
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
-
125°C
3289426

RoHS

Date/Lot Code

Each
1+
€0.261
50+
€0.142
100+
€0.124
250+
€0.114
500+
€0.103
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
1827833

RoHS

Date/Lot Code

Each
1+
€0.107
50+
€0.0677
100+
€0.0584
250+
€0.0537
500+
€0.0473
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860006

RoHS

Each
1+
€1.250
10+
€0.853
50+
€0.751
100+
€0.616
200+
€0.540
More Pricing...
Min: 1 / Mult: 1
12pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860022

RoHS

Date/Lot Code

Each
1+
€1.300
10+
€0.586
50+
€0.559
100+
€0.531
200+
€0.519
More Pricing...
Min: 1 / Mult: 1
300pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
1827839

RoHS

Date/Lot Code

Each
1+
€0.201
50+
€0.110
100+
€0.0876
250+
€0.0806
500+
€0.0684
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860062

RoHS

Date/Lot Code

Each
1+
€0.248
50+
€0.135
100+
€0.110
250+
€0.101
500+
€0.0876
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3289343

RoHS

Date/Lot Code

Each
1+
€1.340
10+
€0.885
50+
€0.815
100+
€0.745
200+
€0.626
More Pricing...
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860021

RoHS

Each
1+
€1.210
10+
€0.451
50+
€0.418
100+
€0.385
200+
€0.374
More Pricing...
Min: 1 / Mult: 1
200pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3770252

RoHS

Date/Lot Code

Each
1+
€0.339
50+
€0.185
100+
€0.164
250+
€0.150
500+
€0.133
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
-
85°C
1835015

RoHS

Each
1+
€0.164
50+
€0.104
100+
€0.0743
250+
€0.0684
500+
€0.0596
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3812185

RoHS

Each
1+
€0.235
50+
€0.128
100+
€0.0962
250+
€0.0885
500+
€0.0709
More Pricing...
Min: 1 / Mult: 1
150pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3812229

RoHS

Date/Lot Code

Each
1+
€0.259
50+
€0.141
100+
€0.128
250+
€0.114
500+
€0.0994
More Pricing...
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3812225

RoHS

Date/Lot Code

Each
1+
€0.303
50+
€0.165
100+
€0.150
250+
€0.134
500+
€0.120
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
1-25 of 952 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account