ex VAT

5600pF Leaded MLCC Multilayer Ceramic Capacitors:

9,534 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
€0.159
50+
€0.101
250+
€0.0586
500+
€0.0539
1000+
€0.0409
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
3871641

Date/Lot Code

Each
1+
€32.910
10+
€23.210
Min: 1 / Mult: 1
22pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
ACR Series
-
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
1141782

RoHS

Date/Lot Code

Each
10+
€0.198
100+
€0.155
500+
€0.140
1000+
€0.117
2500+
€0.111
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
1692296

RoHS

Each
1+
€5.650
10+
€4.520
Min: 1 / Mult: 1
6.8µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
-
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
-
2859990

RoHS

Each
10+
€0.144
100+
€0.117
500+
€0.108
1000+
€0.087
2500+
€0.0853
Min: 10 / Mult: 10
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
€0.0831
100+
€0.0632
500+
€0.0563
1000+
€0.047
2000+
€0.0411
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2901307

RoHS

Each
1+
€0.211
50+
€0.139
100+
€0.129
250+
€0.108
500+
€0.0994
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
2860125

RoHS

Date/Lot Code

Each
10+
€0.0773
100+
€0.0616
500+
€0.0478
1000+
€0.0408
2000+
€0.0391
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580626

RoHS

Date/Lot Code

Each
10+
€0.230
100+
€0.191
500+
€0.173
1000+
€0.143
2000+
€0.123
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
2544854

RoHS

Date/Lot Code

Each
10+
€0.189
100+
€0.142
500+
€0.131
1000+
€0.107
2500+
€0.106
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2860127

RoHS

Date/Lot Code

Each
10+
€0.117
100+
€0.092
500+
€0.0721
1000+
€0.0631
2500+
€0.0623
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
€0.188
100+
€0.168
500+
€0.143
1000+
€0.113
2500+
€0.0994
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2901311

RoHS

Each
1+
€0.554
50+
€0.379
100+
€0.344
250+
€0.292
500+
€0.271
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
3871628

Date/Lot Code

Each
1+
€112.930
5+
€90.870
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871657

Date/Lot Code

Each
1+
€39.170
5+
€34.700
10+
€31.140
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
3871633

RoHS

Date/Lot Code

Each
1+
€55.220
5+
€44.020
10+
€39.510
50+
€22.660
100+
€21.370
Min: 1 / Mult: 1
1000pF
2kV
0%, +100%
PC Pin
X7R
5.08mm
Radial Leaded
-
HV Series
-
8.13mm
6.35mm
9.14mm
-55°C
200°C
-
3871652

Date/Lot Code

Each
1+
€33.860
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
2529488

RoHS

Date/Lot Code

Each
1+
€0.699
10+
€0.349
50+
€0.334
100+
€0.319
Min: 1 / Mult: 1
1.5µF
50V
± 10%
Radial Leaded
X8L
2.5mm
Radial Leaded
-
RHE Series
-
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
2939405

RoHS

Each
10+
€0.903
50+
€0.788
100+
€0.699
500+
€0.388
1000+
€0.366
More Pricing...
Min: 10 / Mult: 10
120pF
100V
± 1%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.97mm
-55°C
125°C
-
3289401

RoHS

Date/Lot Code

Each
10+
€0.181
100+
€0.150
500+
€0.132
1000+
€0.116
2500+
€0.114
More Pricing...
Min: 10 / Mult: 10
2200pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580624

RoHS

Each
5+
€0.679
50+
€0.441
250+
€0.349
500+
€0.311
1000+
€0.279
Min: 5 / Mult: 5
4700pF
200V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3812218

RoHS

Date/Lot Code

Each
10+
€0.0831
100+
€0.0632
500+
€0.0563
1000+
€0.047
2000+
€0.0406
More Pricing...
Min: 10 / Mult: 10
56pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860126

RoHS

Date/Lot Code

Each
10+
€0.117
100+
€0.092
500+
€0.0721
1000+
€0.0631
2500+
€0.0623
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3618880

RoHS

Date/Lot Code

Each
1+
€1.550
10+
€1.040
50+
€0.950
100+
€0.860
200+
€0.734
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
2576694

RoHS

Date/Lot Code

Each
5+
€0.231
50+
€0.120
250+
€0.0852
500+
€0.0595
1000+
€0.0488
More Pricing...
Min: 5 / Mult: 5
0.047µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
1-25 of 9534 items
of 382 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account