ex VAT

0.01µF Capacitor Arrays:

2,004 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.175
100+
€0.113
500+
€0.105
1000+
€0.082
2000+
€0.0804
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.132
500+
€0.102
1000+
€0.0849
2000+
€0.0832
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.150
100+
€0.132
500+
€0.102
1000+
€0.0849
2000+
€0.0832
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3924163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.105
1000+
€0.082
2000+
€0.0804
Min: 100 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0961
1000+
€0.0745
2000+
€0.0692
4000+
€0.0639
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.158
100+
€0.103
500+
€0.0961
1000+
€0.0745
2000+
€0.0692
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3351920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.258
100+
€0.139
500+
€0.137
1000+
€0.110
2000+
€0.108
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.166
100+
€0.108
500+
€0.0925
1000+
€0.0772
2000+
€0.0757
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.146
500+
€0.133
1000+
€0.107
2000+
€0.105
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.343
10+
€0.203
20+
€0.199
Min: 1 / Mult: 1
0.1µF
0508 [1220 Metric]
10V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
156711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.124
500+
€0.111
1000+
€0.0925
2000+
€0.0868
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.150
50+
€0.917
100+
€0.833
500+
€0.705
More Pricing...
Min: 1 / Mult: 1
0.047µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889901

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0639
Min: 4000 / Mult: 4000
15pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889903

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0715
Min: 4000 / Mult: 4000
220pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0639
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889902

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0653
Min: 4000 / Mult: 4000
22pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
156772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.176
100+
€0.117
500+
€0.104
1000+
€0.0877
2000+
€0.0859
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0908
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.251
100+
€0.178
500+
€0.138
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.160
100+
€0.0826
500+
€0.076
1000+
€0.0693
2000+
€0.0632
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.135
100+
€0.0902
500+
€0.0864
1000+
€0.0665
2000+
€0.0652
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0798
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.122
500+
€0.117
1000+
€0.0883
2000+
€0.0865
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.121
500+
€0.112
1000+
€0.0806
2000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.255
100+
€0.181
500+
€0.140
1000+
€0.124
2000+
€0.118
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1-25 of 2004 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account