ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4665893

RoHS

Date/Lot Code

Each
12+
€37.780
Min: 12 / Mult: 12
5600µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
4665932

RoHS

Date/Lot Code

Each
12+
€62.950
Min: 12 / Mult: 12
6800µF
400V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
130mm
31.7mm
0.035ohm
17.2A
-25°C
85°C
4665925

RoHS

Date/Lot Code

Each
12+
€50.340
Min: 12 / Mult: 12
4700µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
12.7A
-25°C
105°C
4665903

RoHS

Date/Lot Code

Each
15+
€30.050
Min: 15 / Mult: 15
3300µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
64.3mm
130mm
28.2mm
0.053ohm
6.4A
-25°C
105°C
4665908

RoHS

Each
1+
€52.120
10+
€39.930
20+
€39.130
Min: 1 / Mult: 1
5600µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.037ohm
9.5A
-25°C
105°C
4665931

RoHS

Date/Lot Code

Each
12+
€53.770
Min: 12 / Mult: 12
5600µF
400V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
130mm
31.7mm
0.037ohm
9.5A
-25°C
85°C
4665907

RoHS

Date/Lot Code

Each
12+
€41.040
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
4665938

RoHS

Date/Lot Code

Each
12+
€73.340
Min: 12 / Mult: 12
3900µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
130mm
31.7mm
0.047ohm
11.4A
-25°C
85°C
4665936

RoHS

Date/Lot Code

Each
15+
€51.500
Min: 15 / Mult: 15
2700µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
64.3mm
130mm
28.2mm
0.064ohm
8.5A
-25°C
85°C
4665930

RoHS

Date/Lot Code

Each
15+
€40.050
Min: 15 / Mult: 15
3900µF
400V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
64.3mm
130mm
28.2mm
0.047ohm
7.5A
-25°C
85°C
4665948

RoHS

Date/Lot Code

Each
12+
€97.540
Min: 12 / Mult: 12
3300µF
550V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
130mm
31.7mm
0.051ohm
10.5A
-25°C
85°C
4665904

RoHS

Date/Lot Code

Each
15+
€34.330
Min: 15 / Mult: 15
3900µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
64.3mm
130mm
28.2mm
0.047ohm
7.5A
-25°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account