ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

25 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8820899

RoHS

Each
1+
€42.350
3+
€33.270
5+
€31.570
10+
€29.860
20+
€26.770
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
1679476

RoHS

Date/Lot Code

Each
1+
€27.660
10+
€21.080
50+
€18.370
100+
€17.520
250+
€17.230
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.032ohm
26.8A
-40°C
85°C
2750319

RoHS

Each
1+
€7.900
5+
€6.700
10+
€5.490
20+
€5.380
40+
€5.270
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
40mm
10mm
0.032ohm
2.71A
-40°C
105°C
3649191

RoHS

Date/Lot Code

Each
1+
€65.350
3+
€62.080
5+
€60.840
10+
€59.600
20+
€58.360
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
4071416

RoHS

Date/Lot Code

Each
1+
€18.100
10+
€13.460
50+
€11.530
100+
€10.940
250+
€10.540
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.032ohm
18.5A
-55°C
125°C
4469184

RoHS

Date/Lot Code

Each
1+
€61.550
3+
€53.850
5+
€48.540
10+
€46.330
20+
€44.900
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
1679516

RoHS

Date/Lot Code

Each
1+
€27.610
10+
€21.050
50+
€18.330
100+
€17.470
250+
€17.190
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.032ohm
26.8A
-40°C
85°C
2950357

RoHS

Date/Lot Code

Each
1+
€37.040
5+
€33.620
24+
€28.370
72+
€24.350
120+
€23.860
Min: 1 / Mult: 1
6800µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.032ohm
16.84A
-40°C
85°C
2950775

RoHS

Date/Lot Code

Each
1056+
€19.510
Min: 1056 / Mult: 1056
6800µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.032ohm
16.84A
-40°C
85°C
3017819

RoHS

Date/Lot Code

Each
96+
€35.610
Min: 96 / Mult: 96
7500µF
250V
± 20%
Screw
8000 hours @ 105°C
Polar
ALS81 Series
66mm
105mm
28.5mm
0.032ohm
19.8A
-40°C
105°C
2950753

RoHS

Date/Lot Code

Each
1056+
€19.510
Min: 1056 / Mult: 1056
6800µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.032ohm
16.84A
-40°C
85°C
2950588

RoHS

Date/Lot Code

Each
1056+
€19.510
Min: 1056 / Mult: 1056
6800µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.032ohm
16.84A
-40°C
85°C
2283994

RoHS

Each
1+
€55.600
3+
€53.130
5+
€51.660
10+
€50.940
20+
€48.800
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43564 Series
76.9mm
105.7mm
31.7mm
0.032ohm
11.6A
-25°C
85°C
4227294

RoHS

Date/Lot Code

Each
1+
€45.930
3+
€40.680
5+
€38.600
10+
€36.510
20+
€32.730
More Pricing...
Min: 1 / Mult: 1
4800µF
50V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
4689724

RoHS

Date/Lot Code

Each
72+
€40.920
Min: 72 / Mult: 72
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43726 Series
51.6mm
105.7mm
22.2mm
0.032ohm
14.5A
-40°C
85°C
4689754

RoHS

Date/Lot Code

Each
50+
€64.830
Min: 50 / Mult: 50
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
64.3mm
118.2mm
28.5mm
0.032ohm
13.4A
-40°C
105°C
4688970

RoHS

Date/Lot Code

Each
144+
€13.690
Min: 144 / Mult: 144
820µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
75mm
10mm
0.032ohm
3.8A
-25°C
105°C
4689623

RoHS

Date/Lot Code

Each
50+
€41.070
Min: 50 / Mult: 50
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
64.3mm
80.7mm
28.5mm
0.032ohm
11.6A
-40°C
85°C
4665912

RoHS

Date/Lot Code

Each
12+
€58.930
Min: 12 / Mult: 12
6800µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.032ohm
10.2A
-25°C
105°C
4689652

RoHS

Date/Lot Code

Each
50+
€50.420
Min: 50 / Mult: 50
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
96.7mm
28.5mm
0.032ohm
11A
-40°C
85°C
4689032

RoHS

Date/Lot Code

Each
240+
€9.060
Min: 240 / Mult: 240
2200µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.032ohm
5.46A
-40°C
105°C
4657187

RoHS

Date/Lot Code

Each
1+
€43.400
5+
€37.970
10+
€34.230
20+
€32.660
40+
€31.660
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
85mm
-
0.032ohm
9.6A
-40°C
85°C
4469263

RoHS

Date/Lot Code

Each
1+
€73.950
3+
€65.900
5+
€58.510
10+
€54.610
20+
€53.410
More Pricing...
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.032ohm
14.4A
-40°C
105°C
4665927

RoHS

Date/Lot Code

Each
12+
€65.800
Min: 12 / Mult: 12
6800µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.032ohm
16.4A
-25°C
105°C
3649203

RoHS

Each
1+
€83.120
2+
€79.430
3+
€77.230
5+
€76.150
10+
€72.950
More Pricing...
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.032ohm
14.4A
-40°C
105°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account