ex VAT

120µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6,158 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1679493

RoHS

Date/Lot Code

Each
1+
€167.400
5+
€159.030
10+
€155.850
Min: 1 / Mult: 1
6000µF
450V
-
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.012ohm
60.5A
-40°C
85°C
-
2610778

RoHS

Each
1+
€1.750
10+
€1.280
50+
€1.100
100+
€0.875
200+
€0.810
More Pricing...
Min: 1 / Mult: 1
330µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
1.35A
-40°C
105°C
-
2476330

RoHS

Date/Lot Code

Each
1+
€6.870
10+
€5.840
50+
€4.830
100+
€4.120
500+
€3.530
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
37mm
10mm
0.41ohm
3.1A
-40°C
105°C
-
2610649

RoHS

Each
1+
€4.340
10+
€3.700
50+
€3.030
100+
€2.840
200+
€2.680
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
51mm
10mm
-
4.5A
-40°C
105°C
-
2950925

RoHS

Each
1+
€29.210
30+
€20.770
60+
€19.020
120+
€16.390
270+
€16.060
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
-
2750321

Date/Lot Code

Each
1+
€16.500
5+
€14.570
10+
€12.630
20+
€12.250
40+
€12.010
More Pricing...
Min: 1 / Mult: 1
3300µF
200V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
85°C
-
2759867

RoHS

Each
1+
€7.130
10+
€6.070
72+
€4.650
144+
€4.280
504+
€3.670
More Pricing...
Min: 1 / Mult: 1
80µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-
-20°C
60°C
-
3288302

RoHS

Each
1+
€12.720
10+
€12.380
50+
€12.030
100+
€11.690
250+
€11.340
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
85°C
-
1166583

RoHS

Each
1+
€23.100
3+
€17.890
5+
€16.230
10+
€14.570
20+
€13.080
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
-
1903249

RoHS

Each
1+
€8.810
5+
€7.140
10+
€6.190
20+
€5.360
40+
€5.080
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
-
1679525

RoHS

Each
1+
€132.200
Min: 1 / Mult: 1
47000µF
100V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
7000µohm
60.5A
-40°C
85°C
-
1903174

RoHS

Each
1+
€5.750
5+
€4.910
10+
€4.010
25+
€3.470
50+
€3.280
More Pricing...
Min: 1 / Mult: 1
27000µF
16V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
31mm
10mm
-
3.2A
-40°C
105°C
-
9348298

RoHS

Each
1+
€18.870
36+
€14.570
72+
€13.390
108+
€11.680
252+
€11.450
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
-
1165365

RoHS

Date/Lot Code

Each
1+
€20.550
5+
€15.910
10+
€14.090
20+
€11.640
40+
€10.430
More Pricing...
Min: 1 / Mult: 1
330µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
30mm
45mm
10mm
0.724ohm
2.22A
-25°C
85°C
-
1903224

RoHS

Each
1+
€2.650
10+
€2.150
25+
€1.750
50+
€1.500
100+
€1.400
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
26mm
10mm
-
1.2A
-40°C
105°C
-
1903149

RoHS

Each
1+
€6.670
5+
€5.400
10+
€4.680
20+
€4.060
40+
€3.850
More Pricing...
Min: 1 / Mult: 1
820µF
250V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
45mm
10mm
-
3.1A
-25°C
85°C
-
2610786

RoHS

Each
1+
€3.510
10+
€2.850
50+
€2.320
100+
€1.990
200+
€1.860
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
1165596

RoHS

Each
1+
€8.880
5+
€7.110
10+
€5.330
20+
€4.900
40+
€4.740
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
-
2950143

RoHS

Each
1+
€24.300
36+
€17.280
72+
€15.820
108+
€14.090
252+
€13.810
More Pricing...
Min: 1 / Mult: 1
1000µF
500V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
10mm
0.209ohm
8.53A
-40°C
85°C
-
2750290

Date/Lot Code

Each
1+
€5.600
5+
€4.420
10+
€3.240
25+
€3.140
50+
€3.010
More Pricing...
Min: 1 / Mult: 1
47µF
600V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
-
2950881

RoHS

Date/Lot Code

Each
1+
€13.140
36+
€9.230
72+
€8.560
108+
€7.210
504+
€6.750
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
10mm
0.187ohm
8.22A
-40°C
105°C
-
2687285

RoHS

Date/Lot Code

Each
1+
€38.460
3+
€35.380
5+
€31.530
10+
€27.670
20+
€27.120
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
105°C
-
2901362

RoHS

Each
1+
€11.090
10+
€6.800
50+
€6.490
160+
€6.180
640+
€5.680
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
3289274

RoHS

Date/Lot Code

Each
1+
€11.780
5+
€9.120
10+
€8.280
20+
€7.430
40+
€6.670
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
30mm
30mm
10mm
0.074ohm
3.95A
-40°C
105°C
-
3521901

RoHS

Each
1+
€10.510
10+
€6.420
50+
€5.990
100+
€5.550
500+
€4.950
More Pricing...
Min: 1 / Mult: 1
13000µF
63V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.034ohm
10.03A
-40°C
85°C
-
1-25 of 6158 items
of 247 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account