ex VAT

450V SMD Aluminium Electrolytic Capacitors:

7,401 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2346356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.152
500+
€0.123
2500+
€0.088
5000+
€0.082
Min: 10 / Mult: 10
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
4mm
-
-
6.1mm
90mA
-55°C
105°C
AEC-Q200
1834209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
10+
€1.200
50+
€1.090
100+
€0.984
200+
€0.919
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
-
-
10mm
300mA
-55°C
125°C
AEC-Q200
2254446

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.141
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254403

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.211
Min: 500 / Mult: 500
Radial Can - SMD
470µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2408681

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.173
Min: 900 / Mult: 900
Radial Can - SMD
220µF
25V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2408683

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.174
Min: 900 / Mult: 900
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
3783196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.050
50+
€0.968
100+
€0.886
200+
€0.759
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
250mA
-40°C
105°C
AEC-Q200
8823367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.178
100+
€0.158
500+
€0.123
1000+
€0.0984
2500+
€0.0938
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
50V
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
6.3mm
-
-
5.8mm
165mA
-55°C
105°C
AEC-Q200
2254395

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.205
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
6.2mm
300mA
-55°C
105°C
AEC-Q200
2069198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.133
100+
€0.117
500+
€0.0954
1000+
€0.0878
2000+
€0.083
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
3.3µF
50V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
4.3mm
5.4mm
60mA
-55°C
105°C
-
9694323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.254
50+
€0.134
100+
€0.117
250+
€0.100
500+
€0.0923
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
0
Polar
FC Series
± 20%
Solder
5mm
-
-
5.4mm
80mA
-40°C
105°C
AEC-Q200
1712589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.258
100+
€0.229
500+
€0.177
1000+
€0.150
2250+
€0.134
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
1539470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
50+
€0.162
Min: 5 / Mult: 5
Radial Can - SMD
22µF
16V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2408677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.428
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2408615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.192
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
6.2mm
500mA
-55°C
105°C
AEC-Q200
2753138

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
€0.640
Min: 200 / Mult: 200
Radial Can - SMD
100µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
2753083

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.107
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
80mA
-55°C
105°C
AEC-Q200
2612061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.452
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
10V
0.08ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2805742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.126
Min: 500 / Mult: 500
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
3126737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
€1.270
Min: 125 / Mult: 125
Radial Can - SMD
1500µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.8mm
1.8A
-55°C
105°C
AEC-Q200
2326093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.441
50+
€0.213
100+
€0.197
250+
€0.171
500+
€0.169
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
47mm
-
-
6.3mm
46mA
-40°C
85°C
AEC-Q200
2408611

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.287
Min: 500 / Mult: 500
Radial Can - SMD
470µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2629567

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
€1.140
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
2787029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.430
10+
€0.723
50+
€0.664
100+
€0.604
200+
€0.556
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
3299841

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.178
Min: 500 / Mult: 500
Radial Can - SMD
470µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
1-25 of 7401 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account